Peli 11200 Polypropylene Case, 172 mm 98 mm 214 mm
- RS Stock No.:
- 930-480
- Mfr. Part No.:
- 011200-0010-240E
- Manufacturer:
- Peli
N
Subtotal (1 unit)*
PHP4,940.28
(exc. VAT)
PHP5,533.11
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP4,940.28 |
*price indicative
- RS Stock No.:
- 930-480
- Mfr. Part No.:
- 011200-0010-240E
- Manufacturer:
- Peli
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Peli | |
| Product Type | Case | |
| Material Type | Polypropylene | |
| Material | Polypropylene | |
| Internal Height | 185mm | |
| Series | 11200 | |
| Internal Depth | 85mm | |
| Internal Width | 121mm | |
| Waterproof | No | |
| External Height | 214mm | |
| External Depth | 98mm | |
| External Width | 172mm | |
| Case Weight | 4.74kg | |
| Watertight | No | |
| Wheeled | No | |
| Colour | Yellow | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| IP Rating | IP67 | |
| Lockable | Yes | |
| Select all | ||
|---|---|---|
Brand Peli | ||
Product Type Case | ||
Material Type Polypropylene | ||
Material Polypropylene | ||
Internal Height 185mm | ||
Series 11200 | ||
Internal Depth 85mm | ||
Internal Width 121mm | ||
Waterproof No | ||
External Height 214mm | ||
External Depth 98mm | ||
External Width 172mm | ||
Case Weight 4.74kg | ||
Watertight No | ||
Wheeled No | ||
Colour Yellow | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
IP Rating IP67 | ||
Lockable Yes | ||
- COO (Country of Origin):
- DE
The Peli Protector Case offers robust protection for sensitive equipment in extreme environments, ensuring reliability since 1976.
Watertight, crushproof, and dustproof design safeguards your gear
Automatic pressure equalization valve prevents water ingress
O-ring seal enhances waterproof performance
Open cell core with solid wall construction provides strength while minimising weight
Customisable interior with Pick N Pluck foam for tailored storage options
Backed by Peli's legendary lifetime guarantee
Related links
- Peli 11200 Polypropylene Case, 172 mm 98 mm 214 mm
- Peli 1120 Polypropylene Case, 172 mm 98 mm 214 mm
- Peli 1050 Polypropylene Case, 129 mm 79 mm 191 mm
- Peli 1400 Polypropylene Case, 295 mm 146 mm 347 mm
- Peli 1020 Polypropylene Case, 121 mm 54 mm 173 mm
- Peli 1500 Polypropylene Case, 357 mm 175 mm 471 mm
- Peli 1200 Polypropylene Case, 246 mm 124 mm 270 mm
- Peli 1450 Polypropylene Case, 331 mm 175 mm 409 mm
