Peli 11200 Polypropylene Case, 172 mm 98 mm 214 mm
- RS Stock No.:
- 930-479
- Mfr. Part No.:
- 011200-0010-110E
- Manufacturer:
- Peli
N
Subtotal (1 unit)*
PHP4,940.28
(exc. VAT)
PHP5,533.11
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP4,940.28 |
*price indicative
- RS Stock No.:
- 930-479
- Mfr. Part No.:
- 011200-0010-110E
- Manufacturer:
- Peli
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Peli | |
| Product Type | Case | |
| Material Type | Polypropylene | |
| Material | Polypropylene | |
| Internal Height | 185mm | |
| Series | 11200 | |
| Internal Width | 121mm | |
| Internal Depth | 85mm | |
| Waterproof | No | |
| External Height | 214mm | |
| External Depth | 98mm | |
| External Width | 172mm | |
| Watertight | No | |
| Case Weight | 4.74kg | |
| Wheeled | No | |
| Colour | Black | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| IP Rating | IP67 | |
| Lockable | Yes | |
| Select all | ||
|---|---|---|
Brand Peli | ||
Product Type Case | ||
Material Type Polypropylene | ||
Material Polypropylene | ||
Internal Height 185mm | ||
Series 11200 | ||
Internal Width 121mm | ||
Internal Depth 85mm | ||
Waterproof No | ||
External Height 214mm | ||
External Depth 98mm | ||
External Width 172mm | ||
Watertight No | ||
Case Weight 4.74kg | ||
Wheeled No | ||
Colour Black | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
IP Rating IP67 | ||
Lockable Yes | ||
- COO (Country of Origin):
- DE
The Peli Protector Case is a rugged storage solution designed to safeguard sensitive equipment in harsh environments. Its innovative construction ensures reliability in extreme temperatures and tough conditions.
Watertight, crushproof, and dustproof design for ultimate protection
Automatic pressure equalization valve prevents water ingress
O-ring seal enhances moisture resistance
Open cell core with solid wall design for strength and lightweight portability
Includes Pick N Pluck foam for custom organisation
Lifetime guarantee showcases Peli's commitment to quality
Related links
- Peli 11200 Polypropylene Case, 172 mm 98 mm 214 mm
- Peli 1120 Polypropylene Case, 172 mm 98 mm 214 mm
- Peli 15560 Polypropylene Case Wheeled, 355 mm 228 mm 558 mm
- Peli 16900 Polypropylene Case Wheeled, 721 mm 448 mm 849 mm
- Peli 14300 Polypropylene Case, 221 mm 334 mm 417 mm
- Peli 16400 Polypropylene Case, 699 mm 414 mm 691 mm
- Peli 11500 Polypropylene Case, 198 mm 109 mm 240 mm
- Peli 13000 Polypropylene Case, 246 mm 174 mm 270 mm
