Peli 11500 Polypropylene Case, 198 mm 109 mm 240 mm
- RS Stock No.:
- 930-481
- Mfr. Part No.:
- 011500-0010-110E
- Manufacturer:
- Peli
N
Subtotal (1 unit)*
PHP5,940.69
(exc. VAT)
PHP6,653.57
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP5,940.69 |
*price indicative
- RS Stock No.:
- 930-481
- Mfr. Part No.:
- 011500-0010-110E
- Manufacturer:
- Peli
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Peli | |
| Material | Polypropylene | |
| Product Type | Case | |
| Material Type | Polypropylene | |
| Internal Height | 211mm | |
| Series | 11500 | |
| Internal Depth | 95mm | |
| Internal Width | 147mm | |
| External Height | 240mm | |
| Waterproof | No | |
| External Depth | 109mm | |
| External Width | 198mm | |
| Watertight | No | |
| Case Weight | 730g | |
| Wheeled | No | |
| Standards/Approvals | No | |
| Colour | Black | |
| Hazardous Area Certification | No | |
| Lockable | Yes | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand Peli | ||
Material Polypropylene | ||
Product Type Case | ||
Material Type Polypropylene | ||
Internal Height 211mm | ||
Series 11500 | ||
Internal Depth 95mm | ||
Internal Width 147mm | ||
External Height 240mm | ||
Waterproof No | ||
External Depth 109mm | ||
External Width 198mm | ||
Watertight No | ||
Case Weight 730g | ||
Wheeled No | ||
Standards/Approvals No | ||
Colour Black | ||
Hazardous Area Certification No | ||
Lockable Yes | ||
IP Rating IP67 | ||
- COO (Country of Origin):
- DE
The Peli Protector Case offers exceptional protection for sensitive equipment, catering to the rugged demands of any environment since 1976.
Watertight, crushproof, and dustproof construction ensures equipment safety
Automatic purge valve prevents water ingress while balancing interior pressure
O-ring seal enhances durability and waterproofing
Open cell core with solid wall design provides strength without excess weight
Pick N Pluck foam offers customisable interior protection
Backed by Peli's legendary lifetime guarantee for peace of mind
Related links
- Peli 1150 Polypropylene Case, 198 mm 109 mm 240 mm
- Peli 11200 Polypropylene Case, 172 mm 98 mm 214 mm
- Peli 15560 Polypropylene Case Wheeled, 355 mm 228 mm 558 mm
- Peli 16900 Polypropylene Case Wheeled, 721 mm 448 mm 849 mm
- Peli 14300 Polypropylene Case, 221 mm 334 mm 417 mm
- Peli 16400 Polypropylene Case, 699 mm 414 mm 691 mm
- Peli 13000 Polypropylene Case, 246 mm 174 mm 270 mm
- Peli 15950 Polypropylene Case Wheeled, 501 mm 309 mm 647 mm
