Peli 1200 Polypropylene Case, 246 mm 124 mm 270 mm
- RS Stock No.:
- 930-500
- Mfr. Part No.:
- 1200-001-110E
- Manufacturer:
- Peli
N
Subtotal (1 unit)*
PHP8,782.41
(exc. VAT)
PHP9,836.30
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP8,782.41 |
*price indicative
- RS Stock No.:
- 930-500
- Mfr. Part No.:
- 1200-001-110E
- Manufacturer:
- Peli
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Peli | |
| Material Type | Polypropylene | |
| Product Type | Case | |
| Material | Polypropylene | |
| Internal Height | 236mm | |
| Series | 1200 | |
| Internal Depth | 105mm | |
| Internal Width | 181mm | |
| Waterproof | No | |
| External Height | 270mm | |
| External Depth | 124mm | |
| External Width | 246mm | |
| Watertight | No | |
| Case Weight | 1.2kg | |
| Wheeled | No | |
| Colour | Black | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| IP Rating | IP67 | |
| Lockable | Yes | |
| Select all | ||
|---|---|---|
Brand Peli | ||
Material Type Polypropylene | ||
Product Type Case | ||
Material Polypropylene | ||
Internal Height 236mm | ||
Series 1200 | ||
Internal Depth 105mm | ||
Internal Width 181mm | ||
Waterproof No | ||
External Height 270mm | ||
External Depth 124mm | ||
External Width 246mm | ||
Watertight No | ||
Case Weight 1.2kg | ||
Wheeled No | ||
Colour Black | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
IP Rating IP67 | ||
Lockable Yes | ||
- COO (Country of Origin):
- DE
The Peli Protector Case designed for versatile storage needs, providing robust defence against environmental challenges while offering spacious interior for custom arrangements.
Watertight, crushproof, and dustproof design
Automatic pressure equalization valve keeps water out
Easy open double-throw latches provide convenience
Related links
- Peli 1200 Polypropylene Case, 246 mm 124 mm 270 mm
- Peli 1200 Plastic Waterproof Transit Case, 270 mm 246 mm 124 mm
- Peli 13000 Polypropylene Case, 246 mm 174 mm 270 mm
- Pelican 1200 Plastic Waterproof Watertight Transit Case, 270 mm 246 mm 124 mm
- Peli 1460 Polypropylene Case, 323 mm 324 mm 530 mm
- Peli 1400 Polypropylene Case, 295 mm 146 mm 347 mm
- Peli 370 Polypropylene Case, 673 mm 641 mm 673 mm
- Peli 1470 Polypropylene Case, 332 mm 117 mm 425 mm
