Gedore Torque Wrench, 155 → 760 Nm, 3/4 in Drive, Square Drive, 812mm Overall
- RS Stock No.:
- 602-901
- Mfr. Part No.:
- 7691850
- Manufacturer:
- Gedore
N
Subtotal (1 unit)*
PHP122,592.72
(exc. VAT)
PHP137,303.85
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP122,592.72 |
*price indicative
- RS Stock No.:
- 602-901
- Mfr. Part No.:
- 7691850
- Manufacturer:
- Gedore
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gedore | |
| Sub Type | Torque Wrench | |
| Product Type | Torque Wrench | |
| Torque Range | 155 → 760 Nm | |
| Drive Shape | Square | |
| Drive Size | 3/4in | |
| Overall Length | 812mm | |
| Accuracy | ±3 % | |
| Scale Graduations | 10 | |
| Material | Aluminium Alloy | |
| Standards/Approvals | DIN EN ISO 6789-2:2017 | |
| Select all | ||
|---|---|---|
Brand Gedore | ||
Sub Type Torque Wrench | ||
Product Type Torque Wrench | ||
Torque Range 155 → 760 Nm | ||
Drive Shape Square | ||
Drive Size 3/4in | ||
Overall Length 812mm | ||
Accuracy ±3 % | ||
Scale Graduations 10 | ||
Material Aluminium Alloy | ||
Standards/Approvals DIN EN ISO 6789-2:2017 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Gedore Torque wrench DREMOMETER is designed for precise controlled screw tightening in industrial settings, catering to torque ranges between 155 to 760 Nm. This tool features a lightweight yet robust aluminium alloy housing, ensuring durability while enhancing user control. Its automatic short-path actuation offers tactile impulses and audible signals, facilitating ease of use. The wrench is classified according to DIN EN ISO 6789-2:2017 Type II Class A, accompanied by a traceable test certificate and calibrated to a maximum permissible deviation of +/- 3%, thus exceeding industry standards for accuracy.
Lightweight aluminium alloy construction ensures ease of handling
Traceable test certificate included for guaranteed quality assurance
Pin locking mechanism prevents accidental disengagement during use
Short path triggering mechanism enhances operational efficiency
Extremely low wear leads to reduced maintenance needs
Can be used with both hands while maintaining precision
Designed for controlled bi directional tightening for versatile applications
Storage comes in a practical plastic box for safe keeping
Related links
- Gedore Torque Wrench 3/4 in Drive 812mm Overall
- Gedore Click Torque Wrench 3/4 in Drive 812mm Overall
- Gedore Torque Wrench 3/4 in Drive 812mm Overall
- Gedore Torque Wrench 3/8 in Drive 244mm Overall
- Gedore Torque Wrench 1/2 in Drive 369mm Overall
- Gedore Torque Wrench 1/4 in Drive 225mm Overall
- Gedore Torque Wrench 9 x 12 mm Drive 133mm Overall
- Gedore Torque Wrench 1 in Drive 920mm Overall
