Gedore Torque Wrench, 155 → 760 Nm, 3/4 in Drive, Square Drive, 812mm Overall
- RS Stock No.:
- 602-487
- Mfr. Part No.:
- 7670180
- Manufacturer:
- Gedore
N
Subtotal (1 unit)*
PHP134,792.20
(exc. VAT)
PHP150,967.26
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 25, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP134,792.20 |
*price indicative
- RS Stock No.:
- 602-487
- Mfr. Part No.:
- 7670180
- Manufacturer:
- Gedore
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gedore | |
| Product Type | Torque Wrench | |
| Sub Type | Torque Wrench | |
| Torque Range | 155 → 760 Nm | |
| Drive Shape | Square | |
| Drive Size | 3/4in | |
| Overall Length | 812mm | |
| Accuracy | ±3 % | |
| Scale Graduations | 5 | |
| Material | Aluminium Alloy | |
| Standards/Approvals | DIN EN ISO 6789-2:2017 | |
| Select all | ||
|---|---|---|
Brand Gedore | ||
Product Type Torque Wrench | ||
Sub Type Torque Wrench | ||
Torque Range 155 → 760 Nm | ||
Drive Shape Square | ||
Drive Size 3/4in | ||
Overall Length 812mm | ||
Accuracy ±3 % | ||
Scale Graduations 5 | ||
Material Aluminium Alloy | ||
Standards/Approvals DIN EN ISO 6789-2:2017 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Gedore Torque wrench DREMOMETER offers precise control for screw tightening within a range of 155 to 760 Nm, making it an essential tool for various industrial manufacturing applications. Designed in accordance with DIN EN ISO 6789-2:2017 Type II Class A, it includes a traceable test certificate and boasts a calibration accuracy of +/- 3%, exceeding the standard requirement. With a robust yet lightweight aluminium alloy housing, this torque wrench ensures user safety and comfort while delivering high precision even during prolonged use. Its double-scale display aids in easy reading for both metric and imperial measurements.
Automatic short path actuation provides tactile and audible feedback for optimal use
Lightweight aluminium alloy construction offers durability without compromising ease of handling
In built user safety features ensure accuracy regardless of grip position
Designed for controlled bi directional tightening with single and double square drive
Adjustable torque setting with an easy to use button positioned for convenience
Minimises wear with reduced forces in the lever mechanism, promoting longevity
Comes with a plastic storage box for safe and organised transportation
Related links
- Gedore Torque Wrench 3/4 in Drive 812mm Overall
- Gedore Click Torque Wrench 3/4 in Drive 812mm Overall
- Gedore Torque Wrench 3/4 in Drive 812mm Overall
- Gedore Torque Wrench 3/8 in Drive 244mm Overall
- Gedore Torque Wrench 1/2 in Drive 369mm Overall
- Gedore Torque Wrench 1/4 in Drive 225mm Overall
- Gedore Torque Wrench 9 x 12 mm Drive 133mm Overall
- Gedore Torque Wrench 1 in Drive 920mm Overall
