Gedore Torque Wrench, 2 → 10 Nm, 9 x 12 mm Drive, Square Drive, 133mm Overall
- RS Stock No.:
- 602-907
- Mfr. Part No.:
- 7090770
- Manufacturer:
- Gedore
N
Subtotal (1 unit)*
PHP23,101.73
(exc. VAT)
PHP25,873.94
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 22, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP23,101.73 |
*price indicative
- RS Stock No.:
- 602-907
- Mfr. Part No.:
- 7090770
- Manufacturer:
- Gedore
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gedore | |
| Product Type | Torque Wrench | |
| Sub Type | Torque Wrench | |
| Torque Range | 2 → 10 Nm | |
| Drive Shape | Square | |
| Drive Size | 9 x 12mm | |
| Overall Length | 133mm | |
| Accuracy | ±6 % | |
| Material | Steel Tube Construction | |
| Standards/Approvals | DIN EN ISO 6789-2:2017 | |
| Select all | ||
|---|---|---|
Brand Gedore | ||
Product Type Torque Wrench | ||
Sub Type Torque Wrench | ||
Torque Range 2 → 10 Nm | ||
Drive Shape Square | ||
Drive Size 9 x 12mm | ||
Overall Length 133mm | ||
Accuracy ±6 % | ||
Material Steel Tube Construction | ||
Standards/Approvals DIN EN ISO 6789-2:2017 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Gedore TBN 10 G Breaking Torque Wrench is designed for precise controlled screw tightening within a torque range of 2 to 10 Nm. Ideal for serial and production-line applications, this torque wrench ensures exceptional accuracy, boasting a tolerance of +/- 4 % of the set torque values. With a robust yet lightweight tubular steel construction, it offers both durability and ease of handling, featuring a non-slip rubber grip for enhanced user comfort. Notably, the wrench is compliant with the strict standards of DIN EN ISO 6789 and can be pre-set at the factory or by users, making it versatile for various tightening tasks in electrostatically sensitive environments.
Pre set torque wrench designed for long term and reliable performance
Lightweight yet robust design ensures durability without added bulk
Features a 9x12 mm Internal Square Drive for easy compatibility
Dual direction tightening capabilities for versatile use
Automatic resetting to the starting position enhances ease of use
Non slip rubber handgrip improves comfort during operation
Compliant with DIN EN ISO 6789, ensuring traceable accuracy
Includes a special adjusting key for changing torque settings
Delivered with a test certificate for quality assurance
Packaged in sturdy cardboard for secure storage and transport
Related links
- HAZET 6280-1CT Torque Wrench 9 x 12 mm Drive 181mm Overall
- STAHLWILLE 730/2-1 QUICK Torque Wrench 9 x 12 mm Drive 179mm Overall
- HAZET 6391-10 Torque Wrench 9 x 12 mm Drive 124mm Overall
- STAHLWILLE 755/10 Torque Wrench 9 x 12 mm Drive 318mm Overall
- HAZET 6282-1CT Torque Wrench 9 x 12 mm Drive 240mm Overall
- HAZET 5290-3CT Torque Wrench 9 x 12 mm Drive 291mm Overall
- HAZET 6290-1CT Torque Wrench 9 x 12 mm Drive 306mm Overall
- Wera Click-Torque X 2 Click Torque Wrench 9 x 12 mm Drive 338mm Overall
