Gedore Sheet Metal Rear Panel
- RS Stock No.:
- 602-950
- Mfr. Part No.:
- 6623800
- Manufacturer:
- Gedore
N
Subtotal (1 unit)*
PHP94,281.28
(exc. VAT)
PHP105,595.03
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 22, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP94,281.28 |
*price indicative
- RS Stock No.:
- 602-950
- Mfr. Part No.:
- 6623800
- Manufacturer:
- Gedore
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gedore | |
| Product Type | Rear Panel | |
| Tool Storage Type | Tool Hook | |
| Material | Sheet Metal | |
| Height | 640mm | |
| Length | 70mm | |
| Contents | Rear Panel | |
| Select all | ||
|---|---|---|
Brand Gedore | ||
Product Type Rear Panel | ||
Tool Storage Type Tool Hook | ||
Material Sheet Metal | ||
Height 640mm | ||
Length 70mm | ||
Contents Rear Panel | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Gedore Rear panel is designed for seamless attachment to workbenches 1504 and 1505, offering an innovative and practical solution for organising your workspace. This automatically liftable panel, enhanced by two gas pressure springs, ensures easy accessibility while retaining a lockable feature secured by a Durable cylinder lock. Crafted to maintain a tidy arrangement of tools, its square perforation of 10 x 38 mm is perfectly suited for tool hooks and holders, providing flexibility in configuration. With dimensions measuring H 640 x W 1000 x D 70 mm, the panel combines functional design with aesthetic appeal, featuring the signature Gedore blue finish, making it an essential addition for any professional or Serious hobbyist seeking to optimise their workspace.
Automatically liftable functionality allows for quick and easy access
Lockable with a cylinder lock, ensuring security for your tools
Neatly organises tools for efficient workspace management
Made from robust sheet steel, enhancing durability
Designed specifically for compatibility with models 1504 and 1505
Classic Gedore blue finish adds a professional look to any work area
