Gedore Sheet Metal Panel
- RS Stock No.:
- 608-645
- Mfr. Part No.:
- 5617110
- Manufacturer:
- Gedore
Subtotal (1 unit)*
PHP12,731.23
(exc. VAT)
PHP14,258.98
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP12,731.23 |
*price indicative
- RS Stock No.:
- 608-645
- Mfr. Part No.:
- 5617110
- Manufacturer:
- Gedore
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gedore | |
| Product Type | Panel | |
| Tool Storage Type | Tool Panel | |
| Material | Sheet Metal | |
| Wall Mount | Yes | |
| Length | 985mm | |
| Width | 495mm | |
| Height | 16mm | |
| Contents | Tool Panel | |
| Select all | ||
|---|---|---|
Brand Gedore | ||
Product Type Panel | ||
Tool Storage Type Tool Panel | ||
Material Sheet Metal | ||
Wall Mount Yes | ||
Length 985mm | ||
Width 495mm | ||
Height 16mm | ||
Contents Tool Panel | ||
RoHS Status: Exempt
- COO (Country of Origin):
- AT
The Gedore Tool Panel is designed to enhance the efficiency and organisation of any workshop, garage, or hobby space. This robust tool panel features a solid sheet steel construction, ensuring durability and resilience during everyday use. With dimensions of L 987 mm and H 493 mm, it offers ample space for tool storage. The panels unique euro perforation of 10 x 38 mm allows for easy attachment of various tools and accessories. Its bevelled edges ensure safety and add a polished finish, while the striking Gedore blue powder-coated surface provides an appealing aesthetic. Perfect for those seeking to optimise their workspace, this panel can also accommodate additional panels, making it a versatile solution for expanding storage needs.
Bevelled edges enhance safety during use
Euro perforation design of 10 x 38 mm allows for versatile tool mounting
Dimensions provide considerable space for various tools and accessories
Striking GEDORE blue powder coated surface offers both style and protection
Can be expanded with additional panels for increased storage capabilities
