Gedore Sheet Metal Rear Panel
- RS Stock No.:
- 602-513
- Mfr. Part No.:
- 2251787
- Manufacturer:
- Gedore
N
Subtotal (1 unit)*
PHP107,409.69
(exc. VAT)
PHP120,298.85
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 22, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP107,409.69 |
*price indicative
- RS Stock No.:
- 602-513
- Mfr. Part No.:
- 2251787
- Manufacturer:
- Gedore
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gedore | |
| Tool Storage Type | Tool Panel | |
| Product Type | Rear Panel | |
| Material | Sheet Metal | |
| Length | 70mm | |
| Height | 640mm | |
| Contents | Rear Panel | |
| Select all | ||
|---|---|---|
Brand Gedore | ||
Tool Storage Type Tool Panel | ||
Product Type Rear Panel | ||
Material Sheet Metal | ||
Length 70mm | ||
Height 640mm | ||
Contents Rear Panel | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Gedore Rear panel for workbenches offers a smart solution for tool organisation, enhancing workspace efficiency. Designed to be compatible with the 1504 XL and 1506 XL models, it features a body in distinctive Gedore blue, ensuring not only functionality but also stylish integration into your workshop. This panel boasts dimensions of 640 x 1190 x 70 mm, making it a practical addition that allows for a neat and tidy arrangement of tools. With its solid sheet steel construction, this rear panel is built to withstand the rigours of regular use, ensuring long-lasting service. The square perforation of 10 x 38 mm allows for easy attachment of tool hooks and holders, making it an essential part of an organised and efficient workspace.
Can be securely attached to workbenches 1504 XL and 1506 XL for added utility
Delivers a neat arrangement of tools, enhancing organisation and accessibility
Constructed from Durable sheet steel, ensuring strong performance in demanding environments
Body colour in signature Gedore blue, offering a professional aesthetic
Includes an assortment of hooks with version LH, providing immediate utility upon installation
