SAM 13 Piece Automotive Tool Set with Tool Box VDE/1000V Approved
- RS Stock No.:
- 900-735
- Mfr. Part No.:
- CP-13HYB
- Manufacturer:
- SAM
N
Subtotal (1 unit)*
PHP36,291.20
(exc. VAT)
PHP40,646.14
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 27, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP36,291.20 |
*price indicative
- RS Stock No.:
- 900-735
- Mfr. Part No.:
- CP-13HYB
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Tool Set | |
| Set Type | Automotive | |
| Kit Contents | 1/4 In Bit Holder Socket | |
| Number of Pieces | 13 | |
| VDE/1000V Approved | Yes | |
| Storage Type | Tool Box | |
| Standards/Approvals | IEC 60900 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Tool Set | ||
Set Type Automotive | ||
Kit Contents 1/4 In Bit Holder Socket | ||
Number of Pieces 13 | ||
VDE/1000V Approved Yes | ||
Storage Type Tool Box | ||
Standards/Approvals IEC 60900 | ||
- COO (Country of Origin):
- GB
The SAM Durable storage box designed to house 13 insulated tools, catering specifically to electric and hybrid vehicle maintenance. This product ensures safety while working on live electrical components.
Ideal for use on mobile work sites
Tools insulated for 1,000 V comply with IEC 60900 standard
Provides protection during live work on electric vehicles
Includes a reliable PVC transportable storage case
Related links
- SAM 8 Piece Automotive Tool Tool Kit with Box VDE/1000V Approved
- SAM 16 Piece Insulated Tool Box Insulated Tool Set with Plastic Tool Box VDE/1000V Approved
- SAM 17 Piece Tool Box Tool Kit with Box VDE/1000V Approved
- SAM 29 Piece Insulated Tool Insulated Tool Set with Plastic Tool Box VDE/1000V Approved
- Facom 41 Piece Automotive Tool Kit with Box VDE/1000V Approved
- SAM 36 Piece Electrician Tool Kit Tool Kit with Box VDE/1000V Approved
- SAM 25 Piece Insulated Tool Box Tool Kit with Module VDE/1000V Approved
- Facom 32 Piece Automotive Tool Kit Tool Kit with Case VDE/1000V Approved
