SAM 29 Piece Insulated Tool Insulated Tool Set with Plastic Tool Box VDE/1000V Approved
- RS Stock No.:
- 900-742
- Mfr. Part No.:
- CP-29HYB
- Manufacturer:
- SAM
N
Subtotal (1 unit)*
PHP117,284.27
(exc. VAT)
PHP131,358.38
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 25, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP117,284.27 |
*price indicative
- RS Stock No.:
- 900-742
- Mfr. Part No.:
- CP-29HYB
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Set Type | Insulated Tool | |
| Product Type | Insulated Tool Set | |
| Kit Contents | 29 Insulated Tools | |
| Number of Pieces | 29 | |
| Storage Type | Plastic Tool Box | |
| VDE/1000V Approved | Yes | |
| Standards/Approvals | ISO 9001 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Set Type Insulated Tool | ||
Product Type Insulated Tool Set | ||
Kit Contents 29 Insulated Tools | ||
Number of Pieces 29 | ||
Storage Type Plastic Tool Box | ||
VDE/1000V Approved Yes | ||
Standards/Approvals ISO 9001 | ||
- COO (Country of Origin):
- GB
The SAM storage box contains an extensive collection of insulated tools designed primarily for electric and hybrid vehicle servicing. This comprehensive kit ensures safety during high-voltage applications.
Tools are insulated for up to 1,000 V as per IEC 60900 standards
Ideal for mobile work environments, promoting convenience and accessibility
Comes with a Durable storage box, allowing for easy transport and organisation
Includes a variety of tools, enhancing versatility and functionality in various tasks
Related links
- RS PRO 150 mm Stainless Steel Scissors
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Arduino Uno Rev 3 SMD
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
