Wera 7 Drawer Wheeled Roller Cabinet, Stainless Steel
- RS Stock No.:
- 938-182
- Mfr. Part No.:
- 05501881001
- Manufacturer:
- Wera
N
This image is representative of the product range
Subtotal (1 unit)*
PHP167,630.64
(exc. VAT)
PHP187,746.32
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 2 unit(s) shipping from November 20, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP167,630.64 |
*price indicative
- RS Stock No.:
- 938-182
- Mfr. Part No.:
- 05501881001
- Manufacturer:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Product Type | Roller Cabinet | |
| Material | Stainless Steel | |
| Number of Drawers | 7 | |
| Wheeled | Yes | |
| Length | 518mm | |
| Width | 1.133m | |
| Colour | Black | |
| Height | 1.02m | |
| Sub Type | Tool Cabinet | |
| Load Capacity | 1t | |
| Weight | 118kg | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Product Type Roller Cabinet | ||
Material Stainless Steel | ||
Number of Drawers 7 | ||
Wheeled Yes | ||
Length 518mm | ||
Width 1.133m | ||
Colour Black | ||
Height 1.02m | ||
Sub Type Tool Cabinet | ||
Load Capacity 1t | ||
Weight 118kg | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Wera roller cabinet offers extensive storage and functional workspace, designed specifically for professional use. Its robust construction ensures the safe organisation of tools while providing an efficient area for work tasks.
Double-walled design enhances durability for demanding environments
Stainless steel work surface protects against spills and leaks
7 drawers optimise tool organisation and accessibility
Heavy-duty gear enables smooth movement even under heavy loads
Central locking system impedes unauthorised access to stored tools
Related links
- Wera 7 Drawer Wheeled Roller Cabinet, Stainless Steel
- Bahco 7 Drawer Wheeled Roller Cabinet, Stainless Steel
- Wera 7 Drawer Wheeled Roller Cabinet, Plastic
- Wera 7 Drawer Wheeled Roller Cabinet, 177 Tools Included
- Wera 7 Drawer Wheeled Roller Cabinet, 188 Tools Included
- Wera 7 Drawer Wheeled Roller Cabinet, 202 Tools Included
- Wera 7 Drawer Wheeled Roller Cabinet, 191 Tools Included
- SAM 5 Drawer Wheeled Roller Cabinet, Stainless Steel
