Wera 7 Drawer Wheeled Roller Cabinet, Plastic
- RS Stock No.:
- 938-180
- Mfr. Part No.:
- 05305851001
- Manufacturer:
- Wera
N
Subtotal (1 unit)*
PHP114,634.21
(exc. VAT)
PHP128,390.32
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 2 unit(s) shipping from November 20, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP114,634.21 |
*price indicative
- RS Stock No.:
- 938-180
- Mfr. Part No.:
- 05305851001
- Manufacturer:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Product Type | Roller Cabinet | |
| Material | Plastic | |
| Number of Drawers | 7 | |
| Wheeled | Yes | |
| Length | 518mm | |
| Width | 785mm | |
| Colour | Black | |
| Height | 1.02m | |
| Sub Type | Tool Cabinet | |
| Load Capacity | 1t | |
| Weight | 84kg | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Product Type Roller Cabinet | ||
Material Plastic | ||
Number of Drawers 7 | ||
Wheeled Yes | ||
Length 518mm | ||
Width 785mm | ||
Colour Black | ||
Height 1.02m | ||
Sub Type Tool Cabinet | ||
Load Capacity 1t | ||
Weight 84kg | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Wera roller cabinet is a robust storage solution designed to organise tools without any included items. Its double-walled structure and thoughtful design ensure efficient and safe storage in workshop environments.
Extremely robust double-walled construction enhances durability
7 drawers, including five shallow and two deep, optimise tool organisation
Self-closing mechanism with ball bearing telescopic slides allows full drawer access
Edge protection offers reliable impact resistance
Central locking system ensures high security against unauthorised access
Related links
- Wera 7 Drawer Wheeled Roller Cabinet, Stainless Steel
- Wera 7 Drawer Wheeled Roller Cabinet, 177 Tools Included
- Wera 7 Drawer Wheeled Roller Cabinet, 188 Tools Included
- Wera 7 Drawer Wheeled Roller Cabinet, 202 Tools Included
- Wera 7 Drawer Wheeled Roller Cabinet, 191 Tools Included
- GearWrench 7 Drawer Wheeled Roller Cabinet
- Bahco 7 Drawer Wheeled Roller Cabinet, Solid Steel
- Facom 7 Drawer Wheeled Roller Cabinet
