Wera 7 Drawer Wheeled Roller Cabinet, 177 Tools Included
- RS Stock No.:
- 897-444
- Mfr. Part No.:
- 05150135001
- Manufacturer:
- Wera
N
This image is representative of the product range
Subtotal (1 unit)*
PHP224,659.43
(exc. VAT)
PHP251,618.56
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 2 unit(s) shipping from December 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP224,659.43 |
*price indicative
- RS Stock No.:
- 897-444
- Mfr. Part No.:
- 05150135001
- Manufacturer:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Product Type | Roller Cabinet | |
| Number of Drawers | 7 | |
| Wheeled | Yes | |
| Length | 1.04m | |
| Width | 530mm | |
| Colour | Black | |
| Height | 790mm | |
| Sub Type | Drawer Cabinet | |
| Load Capacity | 1t | |
| Weight | 109kg | |
| Number of Tools | 177 | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Product Type Roller Cabinet | ||
Number of Drawers 7 | ||
Wheeled Yes | ||
Length 1.04m | ||
Width 530mm | ||
Colour Black | ||
Height 790mm | ||
Sub Type Drawer Cabinet | ||
Load Capacity 1t | ||
Weight 109kg | ||
Number of Tools 177 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Wera roller cabinet offers an exclusive design with a robust build, providing essential storage and organisation for tools. Its multifunctional design ensures it is Ideal for demanding workshop environments.
Constructed with a double-walled design for enhanced durability
Features seven drawers, including three with foam inserts for organised storage
Equipped with high-quality ball bearing telescopic slides for smooth operation
Completely sealed cabinet protects contents from leaks and spills
Central locking mechanism ensures secure access to stored tools
Related links
- Wera 7 Drawer Wheeled Roller Cabinet, 202 Tools Included
- Wera 7 Drawer Wheeled Roller Cabinet, 188 Tools Included
- Wera 7 Drawer Wheeled Roller Cabinet, 191 Tools Included
- Teng Tools 7 Drawer Wheeled Roller Cabinet, Steel
- Facom 7 Drawer Wheeled Roller Cabinet
- GearWrench 7 Drawer Wheeled Roller Cabinet
- Bahco 7 Drawer Wheeled Roller Cabinet, Solid Steel
- Facom 7 Drawer Wheeled Roller Cabinet, Metal
