Bott 3 Drawer Tool Chests & Tool Cabinet, Sheet Steel
- RS Stock No.:
- 663-655
- Mfr. Part No.:
- 41003526.16V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP94,577.98
(exc. VAT)
PHP105,927.34
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP94,577.98 |
*price indicative
- RS Stock No.:
- 663-655
- Mfr. Part No.:
- 41003526.16V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Tool Chests & Tool Cabinet | |
| Material | Sheet Steel | |
| Number of Drawers | 3 | |
| Wheeled | No | |
| Length | 750mm | |
| Width | 750mm | |
| Height | 840mm | |
| Sub Type | Mobile Workstand | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Tool Chests & Tool Cabinet | ||
Material Sheet Steel | ||
Number of Drawers 3 | ||
Wheeled No | ||
Length 750mm | ||
Width 750mm | ||
Height 840mm | ||
Sub Type Mobile Workstand | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio framework work stand with a three-drawer cabinet is designed to enhance organisation and efficiency in any workspace. Constructed from heavy-duty sheet steel, this robust work stand features a 40mm lino worktop ideal for all your project needs. Its compact dimensions of 525x650x400mm and a cabinet size of 750x750x840mm ensure it fits seamlessly into various environments. The workstands drawers provide 100% extension slides and a load capacity of up to 75kg, making it perfect for storing tools and materials securely. Finished in a durable RAL 7035 light grey powder coat, it not only withstands rigorous use but also complements contemporary work areas.
Sturdy construction from heavy-duty sheet steel for long-lasting durability
Compact design allows for easy integration into various workspaces
Three drawers with a height of 100mm each for versatile storage options
Drawer load capacity of 75kg ensures safe storage of tools and equipment
100% extension slides provide easy access to contents in each drawer
40mm lino worktop serves as an ideal surface for various tasks
Finished in light grey RAL 7035 powder coat for a sleek, modern look
Related links
- Bott 3 Drawer Tool Chests & Tool Cabinet, Sheet Steel
- Bott 3 Drawer Wheeled Tool Chests & Tool Cabinet, Sheet Steel
- Bott 1 Drawer Tool Chests & Tool Cabinet, Sheet Steel
- Bott 1 Drawer Wheeled Tool Chests & Tool Cabinet, Sheet Steel
- Bott 2 Drawer Wheeled Cabinet, Sheet Steel
- Bott Tool Chests & Tool Cabinet, Sheet Steel
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
