Bott 3 Drawer Tool Chests & Tool Cabinet, Sheet Steel
- RS Stock No.:
- 663-608
- Mfr. Part No.:
- 41003524.24V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP85,416.05
(exc. VAT)
PHP95,665.98
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from October 20, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP85,416.05 |
*price indicative
- RS Stock No.:
- 663-608
- Mfr. Part No.:
- 41003524.24V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Material | Sheet Steel | |
| Product Type | Tool Chests & Tool Cabinet | |
| Number of Drawers | 3 | |
| Wheeled | No | |
| Length | 750mm | |
| Width | 750mm | |
| Height | 840mm | |
| Sub Type | Mobile Workstand | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Material Sheet Steel | ||
Product Type Tool Chests & Tool Cabinet | ||
Number of Drawers 3 | ||
Wheeled No | ||
Length 750mm | ||
Width 750mm | ||
Height 840mm | ||
Sub Type Mobile Workstand | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio framework work stand is expertly designed for durability and functionality, making it an essential addition to any workspace. This robust work stand features a heavy-duty steel channel framework and a 40mm multiplex wood worktop, ensuring a reliable surface for various tasks. With its compact dimensions of 525x650x400mm and an impressive drawer configuration of three 100mm drawers equipped with full extension slides, this work stand balances efficiency with ample storage. Finished in a striking combination of light grey and crimson red powder coat paint, it adds a touch of style while withstanding the rigours of daily use. Ideal for professionals seeking reliable support and organization, the cubio framework is built to meet the demands of any workshop environment.
Heavy-duty steel channel framework ensures long-lasting durability
Stylish 40mm multiplex wood worktop provides a sturdy work surface
Compact cabinet size of 525x650x400mm maximises workspace efficiency
Three drawers with 100mm height cater to versatile storage needs
100% extension slides allow easy access to drawer contents
Finished with durable powder coat paint for enhanced resistance to wear
Available in RAL 7035 light grey and RAL 3004 crimson red for aesthetic appeal
Drawer load capacity of 75kg caters to various storage requirements
Ideal for professional workshops, enhancing both functionality and style
Related links
- Bott 3 Drawer Tool Chests & Tool Cabinet, Sheet Steel
- Bott 3 Drawer Wheeled Tool Chests & Tool Cabinet, Sheet Steel
- Bott 1 Drawer Tool Chests & Tool Cabinet, Sheet Steel
- Bott 5 Drawer Wheeled Cabinet, Sheet Steel
- Bott 6 Drawer Wheeled Cabinet, Sheet Steel
- Bott 2 Drawer Wheeled Cabinet, Sheet Steel
- Bott 6 Drawer Wheeled Roller Cabinet, Sheet Steel
- Bott 1 Drawer Wheeled Tool Chests & Tool Cabinet, Sheet Steel
