Bott 1 Drawer Wheeled Tool Chests & Tool Cabinet, Steel

Subtotal (1 unit)*

PHP91,529.00

(exc. VAT)

PHP102,512.48

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP91,529.00

*price indicative

RS Stock No.:
663-440
Mfr. Part No.:
41003273.16V
Manufacturer:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Material

Steel

Product Type

Tool Chests & Tool Cabinet

Number of Drawers

1

Wheeled

Yes

Length

750mm

Width

750mm

Height

840mm

Sub Type

Mobile Workstand

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott Cubio adjustable height mobile work stand combines mobility and functionality, designed to enhance your workspace efficiency. This versatile work stand features a heavy-duty steel channel frame that allows for height adjustment, catering to various work preferences. Equipped with 125mm diameter castors for easy manoeuvrability, it supports a substantial workload while providing a spacious 40mm lino worktop. The integrated drawer cabinet provides convenient storage, ensuring that tools and equipment are readily accessible yet neatly organised. With its powder-coated finish in light grey, this work stand not only meets practical requirements but also adds a contemporary touch to any workspace.

Height adjustment range of 840-1140 mm for customised comfort

Robust construction ensures stability and longevity

Light grey powder-coated finish adds aesthetic appeal while protecting against wear

125 mm castors enable effortless movement across different surfaces

Spacious worktop made of durable lino for varied work tasks

Single drawer with a load capacity of 75 kg for secure storage

Cabinet dimensions designed to fit seamlessly into any workspace without compromising space

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy