Bott 1 Drawer Tool Chests & Tool Cabinet, Sheet Steel
- RS Stock No.:
- 661-653
- Mfr. Part No.:
- 41003530.24V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP72,882.06
(exc. VAT)
PHP81,627.91
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP72,882.06 |
*price indicative
- RS Stock No.:
- 661-653
- Mfr. Part No.:
- 41003530.24V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Material | Sheet Steel | |
| Product Type | Tool Chests & Tool Cabinet | |
| Number of Drawers | 1 | |
| Wheeled | No | |
| Length | 750mm | |
| Width | 750mm | |
| Height | 840mm | |
| Sub Type | Mobile Workstand | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Material Sheet Steel | ||
Product Type Tool Chests & Tool Cabinet | ||
Number of Drawers 1 | ||
Wheeled No | ||
Length 750mm | ||
Width 750mm | ||
Height 840mm | ||
Sub Type Mobile Workstand | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio adjustable height work stand with drawer cabinet is designed to provide versatility and functionality in various work environments. Featuring a robust framework made from heavy-duty steel and a durable multiplex wood worktop, this work stand offers an adjustable height range of 740mm to 1140mm, allowing users to customise it to their specific needs. With a cabinet size of 525mm x 650mm x 250mm and a drawer that fully extends to support a load of up to 75kg, it combines ample storage space with practical design. Finished in stylish RAL 3004 crimson red and RAL 7035 light grey, this work stand not only enhances workspace efficiency but also adds a contemporary aesthetic.
Constructed with heavy-duty sheet steel for durability and strength
Adjustable height framework accommodates diverse user requirements
Multiplex wood worktop provides a robust surface for various tasks
Finished with durable powder coat paint for long-lasting wear
Stylish design with a combination of crimson red and light grey colours
Includes a cabinet with a spacious drawer for convenient storage
Drawer features 100% extension slides for easy access to items
Drawer load capacity of 75kg ensures it handles heavy tools effortlessly
Compact overall dimensions make it suitable for both larger and smaller spaces
Related links
- Bott 1 Drawer Tool Chests & Tool Cabinet, Sheet Steel
- Bott 1 Drawer Wheeled Tool Chests & Tool Cabinet, Sheet Steel
- Bott 3 Drawer Tool Chests & Tool Cabinet, Sheet Steel
- Bott 3 Drawer Wheeled Tool Chests & Tool Cabinet, Sheet Steel
- Bott 5 Drawer Wheeled Cabinet, Sheet Steel
- Bott 6 Drawer Wheeled Cabinet, Sheet Steel
- Bott 2 Drawer Wheeled Cabinet, Sheet Steel
- Bott 6 Drawer Wheeled Roller Cabinet, Sheet Steel
