HAZET 8 Drawer Wheeled Tool Trolley, Steel
- RS Stock No.:
- 644-964
- Mfr. Part No.:
- 179N-8-RAL7021/300
- Manufacturer:
- HAZET
Subtotal (1 unit)*
PHP706,236.85
(exc. VAT)
PHP790,985.27
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 08, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP706,236.85 |
*price indicative
- RS Stock No.:
- 644-964
- Mfr. Part No.:
- 179N-8-RAL7021/300
- Manufacturer:
- HAZET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HAZET | |
| Product Type | Tool Trolley | |
| Material | Steel | |
| Number of Drawers | 8 | |
| Wheeled | Yes | |
| Length | 785mm | |
| Width | 518mm | |
| Height | 1.02m | |
| Colour | Black, Grey | |
| Sub Type | Tool Trolley | |
| Load Capacity | 1t | |
| Weight | 87.2kg | |
| Select all | ||
|---|---|---|
Brand HAZET | ||
Product Type Tool Trolley | ||
Material Steel | ||
Number of Drawers 8 | ||
Wheeled Yes | ||
Length 785mm | ||
Width 518mm | ||
Height 1.02m | ||
Colour Black, Grey | ||
Sub Type Tool Trolley | ||
Load Capacity 1t | ||
Weight 87.2kg | ||
Non Compliant
- COO (Country of Origin):
- DE
Tool trolley – tools not included
The HAZET Tool Trolley is designed for the efficient mobile organisation of tools, featuring an exceptionally robust twin-wall construction for everyday workshop use. With ample storage across eight drawers seven flat and one high, it ensures everything remains within easy reach. The fully sealed work surface prevents liquid damage while integrated interfaces support essential accessories. Ideal for professional and DIY enthusiasts alike, the trolley strikes a balance between functionality and ergonomic design, making your workspace more organised and manageable.
Ergonomically optimised pull handle enables better manoeuvrability
High-loading capacity wheels facilitate easy movement even under dynamic loads
Self-closing drawers with reciprocal locking prevent accidental openings
Dirt-resistant coating on drawers ensures easy cleaning and maintenance
Central locking system offers highly secure protection for your belongings
Protective ring around castors keeps dirt and debris from causing damage
Large work surface available in solvent-resistant plastic or stainless steel options
Integrated storage wells within the worktop enhance organisational capabilities
Designed with a dual-brake system on swivel castors to prevent movement on inclines
Constructed for durability, ensuring optimal performance in demanding workshop conditions
Related links
- HAZET 8 Drawer Wheeled Tool Trolley, Steel
- HAZET 7 Drawer Wheeled Tool Trolley, Steel
- HAZET 6 Drawer Wheeled Tool Trolley, Steel
- HAZET 8 Drawer Wheeled Workbench, Steel
- Bahco 8 Drawer Wheeled Tool Trolley, Solid Steel
- BETA 8 Drawer Wheeled Tool Trolley, ABS
- Gedore 8 Drawer Wheeled Tool Trolley, Sheet Metal
- Teng Tools 7 Drawer Wheeled Tool Trolley, Steel
