HAZET 8 Drawer Wheeled Tool Trolley, Steel
- RS Stock No.:
- 644-670
- Mfr. Part No.:
- 179NXL-8/317
- Manufacturer:
- HAZET
Subtotal (1 unit)*
PHP567,846.60
(exc. VAT)
PHP635,988.19
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 25, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP567,846.60 |
*price indicative
- RS Stock No.:
- 644-670
- Mfr. Part No.:
- 179NXL-8/317
- Manufacturer:
- HAZET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HAZET | |
| Material | Steel | |
| Product Type | Tool Trolley | |
| Number of Drawers | 8 | |
| Wheeled | Yes | |
| Length | 959mm | |
| Width | 518mm | |
| Height | 1.02m | |
| Colour | Blue | |
| Sub Type | Tool Trolley | |
| Load Capacity | 1t | |
| Weight | 110.2kg | |
| Select all | ||
|---|---|---|
Brand HAZET | ||
Material Steel | ||
Product Type Tool Trolley | ||
Number of Drawers 8 | ||
Wheeled Yes | ||
Length 959mm | ||
Width 518mm | ||
Height 1.02m | ||
Colour Blue | ||
Sub Type Tool Trolley | ||
Load Capacity 1t | ||
Weight 110.2kg | ||
Non Compliant
- COO (Country of Origin):
- CN
Tool trolley – tools not included
The HAZET Tool Trolley provides an efficient and mobile solution for organising tools. Designed for durability and functionality, it features a robust body with a fully welded construction, ensuring it withstands the rigours of daily workshop use. With eight drawers, including seven flat and one high, it accommodates a comprehensive 317-piece tool assortment neatly secured within a safety insert system. The stainless steel work surface offers ample space for various tasks while protecting against spills and leakage. This tool trolley is designed with mobility in mind, featuring large wheels and a practical pull handle, making it easy to manoeuvre even under heavy loads. Safety and security are enhanced through an ergonomic locking concept, and the complete design prioritises user-friendly access to all tools.
Extremely robust dual-wall construction designed for tough workshop conditions
Ample storage with eight drawers, including a high drawer for diverse tool sizes
317-piece tool assortment in a Safety-Insert-System soft foam insert enhances organisation
Stainless steel work surface providing a larger area for various working tasks
Extra protection with dense plastic end caps and a sealed work surface to keep contents safe from leaking liquids
Ergonomically designed pull handle for superior manoeuvrability
Self-closing drawers with reciprocal locking to prevent unwanted openings during movement
100% sliding-out drawers with ball-bearing telescopic slides for easy access
Large wheels featuring precision ball bearings for smooth movement, even with heavy loads
Two swivel castors with dual brakes for added safety on inclined surfaces
Related links
- HAZET 8 Drawer Wheeled Tool Trolley, Steel
- HAZET 7 Drawer Wheeled Tool Trolley, Steel
- HAZET 6 Drawer Wheeled Tool Trolley, Steel
- HAZET 8 Drawer Wheeled Workbench, Steel
- Bahco 8 Drawer Wheeled Tool Trolley, Solid Steel
- BETA 8 Drawer Wheeled Tool Trolley, ABS
- Gedore 8 Drawer Wheeled Tool Trolley, Sheet Metal
- Gedore 8 Drawer Wheeled Tool Chest, Sheet Steel
