Gedore 6 Drawer Wheeled Tool Trolley, Sheet Metal
- RS Stock No.:
- 602-672
- Mfr. Part No.:
- 1640755
- Manufacturer:
- Gedore
Subtotal (1 unit)*
PHP146,391.02
(exc. VAT)
PHP163,957.94
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP146,391.02 |
*price indicative
- RS Stock No.:
- 602-672
- Mfr. Part No.:
- 1640755
- Manufacturer:
- Gedore
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gedore | |
| Material | Sheet Metal | |
| Product Type | Tool Trolley | |
| Number of Drawers | 6 | |
| Wheeled | Yes | |
| Length | 606mm | |
| Width | 875mm | |
| Colour | Blue | |
| Height | 985mm | |
| Sub Type | Tool Trolley | |
| Load Capacity | 1t | |
| Weight | 82kg | |
| Select all | ||
|---|---|---|
Brand Gedore | ||
Material Sheet Metal | ||
Product Type Tool Trolley | ||
Number of Drawers 6 | ||
Wheeled Yes | ||
Length 606mm | ||
Width 875mm | ||
Colour Blue | ||
Height 985mm | ||
Sub Type Tool Trolley | ||
Load Capacity 1t | ||
Weight 82kg | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Gedore Tool trolley is engineered for efficiency and mobility, making it an indispensable companion for professionals and hobbyists alike. Constructed from Durable sheet steel, it features a robust, powder-coated finish in Gedore blue, ensuring resistance to corrosion and scratches. With a total static load capacity of 1000 kg and a dynamic load capacity of 750 kg, this tool trolley is designed for heavy-duty use. Its thoughtfully designed compartments and removable drawers keep your tools organised while its easy manoeuvrability helps you transport your gear with ease, whether in a workshop or on the go.
Dimensions tailored for practicality with a height of 812 mm and width of 771 mm
Equipped with multiple compartments and removable drawers for efficient storage
Drawers incorporate central locking with cylinder clock for added security
Maximum load capacity of each drawer is 40 kg, with the bottom drawer supporting up to 60 kg
Heavy duty wheels provide stability and ease of movement, featuring total brakes for safety
Customisable with lengthwise and crosswise dividers to suit various tools
Options available for equipping with GEDORE tool modules and additional accessories
Related links
- Gedore 6 Drawer Wheeled Tool Trolley, Sheet Metal
- Gedore 8 Drawer Wheeled Tool Trolley, Sheet Metal
- Gedore 7 Drawer Wheeled Tool Trolley, Sheet Metal
- Gedore 4 Drawer Wheeled Tool Trolley, Sheet Metal
- Gedore 5 Drawer Wheeled Tool Trolley, Sheet Metal
- Gedore 9 Drawer Wheeled Tool Trolley, Sheet Metal
- BETA 2 Drawer Wheeled Tool Trolley Sheet Metal
- Gedore 6 Drawer Wheeled Roller Cabinet, ABS
