Gedore 8 Drawer Wheeled Tool Trolley, Sheet Metal
- RS Stock No.:
- 602-654
- Mfr. Part No.:
- 1640712
- Manufacturer:
- Gedore
Subtotal (1 unit)*
PHP159,111.08
(exc. VAT)
PHP178,204.41
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP159,111.08 |
*price indicative
- RS Stock No.:
- 602-654
- Mfr. Part No.:
- 1640712
- Manufacturer:
- Gedore
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gedore | |
| Material | Sheet Metal | |
| Product Type | Tool Trolley | |
| Number of Drawers | 8 | |
| Wheeled | Yes | |
| Length | 865mm | |
| Width | 605mm | |
| Colour | Blue | |
| Height | 1.02mm | |
| Sub Type | Tool Trolley | |
| Load Capacity | 1t | |
| Weight | 90kg | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Gedore | ||
Material Sheet Metal | ||
Product Type Tool Trolley | ||
Number of Drawers 8 | ||
Wheeled Yes | ||
Length 865mm | ||
Width 605mm | ||
Colour Blue | ||
Height 1.02mm | ||
Sub Type Tool Trolley | ||
Load Capacity 1t | ||
Weight 90kg | ||
Standards/Approvals REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Gedore Tool trolley is designed to meet the demands of both professionals and DIY enthusiasts, providing a practical solution for organising and transporting tools efficiently. With a robust sheet steel construction, this trolley features a spacious working platform and eight drawers, each equipped for optimal storage of tools and small parts. Its adept design incorporates heavy-duty wheels for ease of movement, ensuring that you can steer and navigate even under maximum loads while enjoying the added security of central locking mechanisms. This tool trolley blends functionality with durability, making it an essential asset for any workspace.
Body crafted from corrosion and scratch resistant sheet steel, ensuring long lasting use
ABS working platform with compartments designed for easy access to small tools
Removable drawers for versatile storage, each with a load capacity of up to 40 kg
Additional heavy duty drawer with a capacity of 60 kg for storing larger items
Smooth manoeuvrability enhanced by GEDORE heavy duty wheels with roller and ball bearings
Static load capacity up to 1000 kg, accommodating various heavy duty tasks
Customisable with GEDORE tool modules and additional accessories for tailored storage
Integrated Euro perforation on the front for convenient attachment of hooks and tools
Central locking system for enhanced security and easy access to your tools
Designed to enhance workspace efficiency while maintaining a Compact footprint
Related links
- Gedore 8 Drawer Wheeled Tool Trolley, Sheet Metal
- Gedore 7 Drawer Wheeled Tool Trolley, Sheet Metal
- Gedore 6 Drawer Wheeled Tool Trolley, Sheet Metal
- Gedore 4 Drawer Wheeled Tool Trolley, Sheet Metal
- Gedore 5 Drawer Wheeled Tool Trolley, Sheet Metal
- Gedore 9 Drawer Wheeled Tool Trolley, Sheet Metal
- Gedore 8 Drawer Wheeled Tool Chest, Sheet Steel
- HAZET 8 Drawer Wheeled Tool Trolley, Steel
