Gedore 7 Drawer Wheeled Tool Trolley, Sheet Metal
- RS Stock No.:
- 602-572
- Mfr. Part No.:
- 2980282
- Manufacturer:
- Gedore
Subtotal (1 set)*
PHP230,249.91
(exc. VAT)
PHP257,879.90
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 + | PHP230,249.91 |
*price indicative
- RS Stock No.:
- 602-572
- Mfr. Part No.:
- 2980282
- Manufacturer:
- Gedore
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gedore | |
| Material | Sheet Metal | |
| Product Type | Tool Trolley | |
| Number of Drawers | 7 | |
| Wheeled | Yes | |
| Length | 865mm | |
| Width | 605mm | |
| Height | 1.02m | |
| Sub Type | Tool Trolley | |
| Weight | 104.3kg | |
| Select all | ||
|---|---|---|
Brand Gedore | ||
Material Sheet Metal | ||
Product Type Tool Trolley | ||
Number of Drawers 7 | ||
Wheeled Yes | ||
Length 865mm | ||
Width 605mm | ||
Height 1.02m | ||
Sub Type Tool Trolley | ||
Weight 104.3kg | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Gedore Tool trolley with tool assortment is an expertly designed storage solution perfect for the trades, industry, and automotive sectors. Offering a comprehensive collection of 147 high-quality tools, this trolley ensures you have the right equipment at your fingertips for any job. The innovative Gedore Check-Tool-System features a two-colour foam insert, making it easy to verify that your set is complete, while its ergonomic design includes non-slip surfaces and recessed grips for enhanced usability. With a robust construction crafted from sheet steel, this tool trolley is not only built to withstand the rigours of professional use but also provides convenient organisation through its seven spacious drawers, catering to a diverse range of tool types.
Includes 147 essential tools tailored for industry, trades, and automotive applications
Features a GEDORE Check Tool System for easy verification of tool completeness
Constructed from Durable sheet steel for long lasting reliability
Ergonomically designed with non slip surfaces and recessed grips for enhanced ease of use
Comes with seven drawers for optimal tool organisation, accommodating various tool types
Related links
- Gedore 7 Drawer Wheeled Tool Trolley, Sheet Metal
- Gedore 8 Drawer Wheeled Tool Trolley, Sheet Metal
- Gedore 4 Drawer Wheeled Tool Trolley, Sheet Metal
- Gedore 5 Drawer Wheeled Tool Trolley, Sheet Metal
- Gedore 6 Drawer Wheeled Tool Trolley, Sheet Metal
- Gedore 9 Drawer Wheeled Tool Trolley, Sheet Metal
- Gedore 7 Drawer Wheeled Roller Cabinet, ABS
- HAZET 7 Drawer Wheeled Tool Trolley
