Gedore 7 Drawer Wheeled Tool Trolley, Sheet Metal
- RS Stock No.:
- 602-565
- Mfr. Part No.:
- 2980290
- Manufacturer:
- Gedore
Subtotal (1 set)*
PHP268,650.35
(exc. VAT)
PHP300,888.39
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 + | PHP268,650.35 |
*price indicative
- RS Stock No.:
- 602-565
- Mfr. Part No.:
- 2980290
- Manufacturer:
- Gedore
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gedore | |
| Product Type | Tool Trolley | |
| Material | Sheet Metal | |
| Number of Drawers | 7 | |
| Wheeled | Yes | |
| Length | 865mm | |
| Width | 605mm | |
| Height | 1.02m | |
| Sub Type | Tool Trolley | |
| Weight | 109.6kg | |
| Select all | ||
|---|---|---|
Brand Gedore | ||
Product Type Tool Trolley | ||
Material Sheet Metal | ||
Number of Drawers 7 | ||
Wheeled Yes | ||
Length 865mm | ||
Width 605mm | ||
Height 1.02m | ||
Sub Type Tool Trolley | ||
Weight 109.6kg | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Gedore Tool trolley set is designed for industrial, trade, and automotive use, featuring a robust sheet steel construction and ergonomic design. The trolley includes multiple drawers with a non-slip recessed grip for easy handling and efficient tool organization. Tools are arranged in color-coded foam inserts as part of The Gedore Check-Tool-System to ensure completeness at a glance. Delivered in a sturdy trolley, this assortment combines a variety of metric tools tailored for professional applications.
Tool trolley with multiple drawers for organized storage
Tools in metric dimensions suitable for industry, trades, and automotive use
GEDORE Check Tool System with two colour foam inserts for tool completeness verification
Non slip design with recessed grips for easy handling
Includes assortments of sockets, spanners, pliers, and screwdriver sockets
Made of Durable sheet steel
Related links
- Gedore 7 Drawer Wheeled Tool Trolley, Sheet Metal
- Gedore 8 Drawer Wheeled Tool Trolley, Sheet Metal
- Gedore 4 Drawer Wheeled Tool Trolley, Sheet Metal
- Gedore 5 Drawer Wheeled Tool Trolley, Sheet Metal
- Gedore 6 Drawer Wheeled Tool Trolley, Sheet Metal
- Gedore 9 Drawer Wheeled Tool Trolley, Sheet Metal
- Gedore 7 Drawer Wheeled Roller Cabinet, ABS
- HAZET 7 Drawer Wheeled Tool Trolley
