Gedore 5 Drawer
- RS Stock No.:
- 602-467
- Mfr. Part No.:
- 6613250
- Manufacturer:
- Gedore
This image is representative of the product range
Subtotal (1 set)*
PHP201,457.78
(exc. VAT)
PHP225,632.71
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 + | PHP201,457.78 |
*price indicative
- RS Stock No.:
- 602-467
- Mfr. Part No.:
- 6613250
- Manufacturer:
- Gedore
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gedore | |
| Product Type | Tool Chests & Tool Cabinet | |
| Number of Drawers | 5 | |
| Wheeled | No | |
| Length | 250mm | |
| Width | 650mm | |
| Colour | Blue | |
| Height | 970mm | |
| Sub Type | Tool Chests & Tool Cabinet | |
| Weight | 46.7kg | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Gedore | ||
Product Type Tool Chests & Tool Cabinet | ||
Number of Drawers 5 | ||
Wheeled No | ||
Length 250mm | ||
Width 650mm | ||
Colour Blue | ||
Height 970mm | ||
Sub Type Tool Chests & Tool Cabinet | ||
Weight 46.7kg | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Gedore Universal tool assortment is a meticulously curated collection of 100 essential tools designed to enhance your workshop efficiency. This assortment is tailored to meet the demands of professionals and enthusiasts alike, featuring an array of metric-sized tools that are thoughtfully supplied in robust modules. Compatible with 5-drawer Gedore tool trolleys and workbenches, it offers exceptional versatility for virtually any task. Crafted with precision and practicality in mind, this assortment not only fits into existing storage solutions but also ensures that you have the right tool at hand, whether for daily use or specialised projects.
Includes 100 tools, ensuring a comprehensive selection for various applications
Crafted in metric dimensions for precise measurements and compatibility
Designed to be stored in tool modules, maximising organisation and accessibility
Perfect fit for Gedore tool trolleys and workbenches, optimising workspace efficiency
Available in tool cabinets or on tool boards, offering flexible Storage Options
Robust construction for durability, suitable for both professional and home use
Compact dimensions make it easy to store without taking up excessive space
Related links
- Gedore 5 Drawer Wheeled Tool Trolley, Sheet Metal
- BETA 5 Drawer Tool Chests & Tool Cabinet
- Facom 5 Drawer Wheeled Roller Cabinet, Aluminium
- Teng Tools 5 Drawer Storage Unit, Steel
- Gedore 7 Drawer Wheeled Tool Trolley, Sheet Metal
- Gedore 6 Drawer Wheeled Roller Cabinet, ABS
- SAM 5 Drawer Wheeled Roller Cabinet, Sheet Metal
- SAM 5 Drawer Wheeled Roller Cabinet, Stainless Steel
