BETA 8 Drawer Wheeled Tool Trolley, ABS
- RS Stock No.:
- 600-107
- Mfr. Part No.:
- RSC24AXL/8-A
- Manufacturer:
- BETA
Subtotal (1 unit)*
PHP162,541.08
(exc. VAT)
PHP182,046.01
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP162,541.08 |
*price indicative
- RS Stock No.:
- 600-107
- Mfr. Part No.:
- RSC24AXL/8-A
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Material | ABS | |
| Product Type | Tool Trolley | |
| Number of Drawers | 8 | |
| Wheeled | Yes | |
| Length | 970mm | |
| Width | 1.035m | |
| Colour | Anthracite | |
| Load Capacity | 1t | |
| Weight | 88kg | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Material ABS | ||
Product Type Tool Trolley | ||
Number of Drawers 8 | ||
Wheeled Yes | ||
Length 970mm | ||
Width 1.035m | ||
Colour Anthracite | ||
Load Capacity 1t | ||
Weight 88kg | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The BETA Mobile Roller Cab with 8 Drawers, Long Model, features an anti-tilt system for enhanced safety. It includes 8 fully extractable drawers (882x367 mm) with ball bearing slides: 6 drawers at 70 mm high and 2 drawers at 140 mm high. The new ABS reinforced worktop has anti-fall edges, eight holes for screwdrivers, and 6 tote trays. The cab also features a sturdy nylon front with a built-in label holder, and drawer bases protected by foamed rubber mats.
2 fixed and 2 steering castors
Front centralized safety lock
Static load capacity is 1000 kg
Built-in bottle holder
Related links
- BETA 8 Drawer Wheeled Tool Trolley, ABS
- BETA 7 Drawer Wheeled Tool Trolley, ABS
- BETA 8 Drawer Wheeled Tool Chests & Tool Cabinet, Thermoplastic (Worktop)
- SAM 6 Drawer Wheeled Tool Trolley, ABS
- SAM 5 Drawer Wheeled Tool Trolley, ABS
- HAZET 8 Drawer Wheeled Tool Trolley, Steel
- Gedore 8 Drawer Wheeled Tool Trolley, Sheet Metal
- Bahco 8 Drawer Wheeled Tool Trolley, Solid Steel
