Penta Polyamide Canvas Bag for Insulating Mats 1.1 m x 197mm x 110 mm
- RS Stock No.:
- 248-9908
- Mfr. Part No.:
- TS711
- Manufacturer:
- Penta
Subtotal (1 unit)*
PHP6,224.14
(exc. VAT)
PHP6,971.04
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 10 unit(s) shipping from November 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP6,224.14 |
*price indicative
- RS Stock No.:
- 248-9908
- Mfr. Part No.:
- TS711
- Manufacturer:
- Penta
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Penta | |
| Bag Type | Canvas Bag for Insulating Mats | |
| Product Type | Removable Storage Pouchtool Bag | |
| Material | Polyamide | |
| Length | 1.1m | |
| Width | 197mm | |
| Height | 110mm | |
| Colour | Black | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Penta | ||
Bag Type Canvas Bag for Insulating Mats | ||
Product Type Removable Storage Pouchtool Bag | ||
Material Polyamide | ||
Length 1.1m | ||
Width 197mm | ||
Height 110mm | ||
Colour Black | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Sibille canvas bag for insulating mats have water resistant PVC coated polyester fabric.
Canvas used for bag is black polyamide
Carry handle and drawstring closure
Related links
- Eaton xEnergy Light Series Steel Plinth Kit 110 mm x 1.1 m x 230mm
- Phoenix Contact OCS POLEFIX Series Steel Mounting Kit for Use with Mast x 326 mm x 197mm
- SAM Aluminium Aluminium Hand Towel Roll Dispenser, 87 mm x 427 mm x 197mm
- Treston WB815 Aluminium Workbench 1.1 m x 1.5m x 170 mm
- Eaton xEnergy Main Series Steel Cover for Use with LV Switchgear 30 mm x 1.1 m x 800mm
- Treston 10349031P Epoxy Powder Coated Steel Workbench 1.1 m x 1m x 750 mm
- Eaton Eaton xEnergy Series Steel Plate for Use with Bottom planking, Roof planking 30 mm x 1.1 m x 700mm
- CAMDENBOSS Ethylene Propylene Diene Monomer 3 mm x 1.1 m x 3mm
