IRIMO Fabric Tool Bag with Shoulder Strap 490 mm x 370mm x 240 mm
- RS Stock No.:
- 711-623
- Mfr. Part No.:
- 9022-2-19HB
- Manufacturer:
- IRIMO
Subtotal (1 unit)*
PHP5,836.50
(exc. VAT)
PHP6,536.88
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 15, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP5,836.50 |
*price indicative
- RS Stock No.:
- 711-623
- Mfr. Part No.:
- 9022-2-19HB
- Manufacturer:
- IRIMO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | IRIMO | |
| Bag Type | Tool Bag | |
| Product Type | Tool Bag | |
| Material | Fabric | |
| Length | 490mm | |
| Width | 370mm | |
| Height | 240mm | |
| Number of Pockets | 31 | |
| Shoulder Strap | Yes | |
| Lock Type | Zip | |
| Select all | ||
|---|---|---|
Brand IRIMO | ||
Bag Type Tool Bag | ||
Product Type Tool Bag | ||
Material Fabric | ||
Length 490mm | ||
Width 370mm | ||
Height 240mm | ||
Number of Pockets 31 | ||
Shoulder Strap Yes | ||
Lock Type Zip | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The IRIMO Fabric bags are a practical and robust solution designed for the organised storage of tools. This versatile bag features a zip closing system that allows for quick access and a clear view of the contents inside. The thoughtful design incorporates 17 external pouches and 14 internal vertical compartments, facilitating efficient tool organisation and ensuring that you can easily locate your essentials. With a Durable hard waterproof bottom and a detachable cushioned shoulder strap, this bag is not only built for performance but also for comfort, making it an essential companion for both professional tradespeople and DIY enthusiasts alike.
Hard waterproof bottom provides added durability and protection
Detachable shoulder strap with cushioning ensures comfort during transport
17 external pouches allow easy access to frequently used tools
14 internal vertical pouches help to keep tools organised and in place
Made from 600x300 Denier fabric for enhanced performance and longevity
Zip closing system enables quick access and visibility of the bag's contents
External pouches are designed to offer better protection for tools and accessories
Inclusive measuring tape holder enhances the bag's functionality
Related links
- IRIMO Tool Bag with Shoulder Strap 420 mm x 300mm x 240 mm
- Facom Fabric Tool Bag with Shoulder Strap 490 mm x 220mm x 350 mm
- IRIMO 600 Denier Fabric Backpack with Shoulder Strap 440 mm x 220mm x 360 mm
- IRIMO 600 Denier Fabric Backpack with Shoulder Strap 300 mm x 175mm x 450 mm
- Never Let Go PVC Tool Bag 450 mm x 370mm x 150 mm
- brennenstuhl Transport Bag 370 mm x 370mm x 130 mm
- RS PRO White Window Washer for Window
- RS PRO Steel White Wall Mount Bracket x 370mm x 370 mm
