IRIMO 600 Denier Fabric Backpack with Shoulder Strap 440 mm x 220mm x 360 mm
- RS Stock No.:
- 711-639
- Mfr. Part No.:
- 9022-BPW
- Manufacturer:
- IRIMO
Subtotal (1 unit)*
PHP9,586.61
(exc. VAT)
PHP10,737.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 10, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP9,586.61 |
*price indicative
- RS Stock No.:
- 711-639
- Mfr. Part No.:
- 9022-BPW
- Manufacturer:
- IRIMO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | IRIMO | |
| Bag Type | Backpack | |
| Product Type | Backpack | |
| Material | 600 Denier Fabric | |
| Length | 440mm | |
| Width | 220mm | |
| Height | 360mm | |
| Shoulder Strap | Yes | |
| Number of Pockets | 51 | |
| Select all | ||
|---|---|---|
Brand IRIMO | ||
Bag Type Backpack | ||
Product Type Backpack | ||
Material 600 Denier Fabric | ||
Length 440mm | ||
Width 220mm | ||
Height 360mm | ||
Shoulder Strap Yes | ||
Number of Pockets 51 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The IRIMO Backpacks on wheels with 51 pockets are designed for anyone who values both functionality and convenience. Ideal for transporting a variety of tools and personal items, this versatile bag boasts an impressive storage capacity of 26 litres. With a telescopic handle and two robust fixed wheels, navigating through crowded spaces becomes effortless. Its thoughtful design features multiple internal and external pouches, ensuring all your essentials, from tools to mobile devices, are neatly organised and easily accessible. Constructed with Durable 600D fabric, this backpack promises long-lasting performance, making it an Ideal companion for both work and leisure.
Telescopic handle and two fixed wheels for effortless transport
Includes a separate internal pocket with zip for wallet and mobile phone
Large storage capacity supported by several pouches for enhanced organisation
Side straps allow for adjustable width and compaction
Detachable organiser with 51 pockets provides versatile tool distribution
Constructed from 600D fabric, ensuring durability and performance
Sturdy bottom part features two hard plastic support points for stability
Large internal compartments accommodate long tools, laptops, and documents
Related links
- IRIMO 600 Denier Fabric Backpack with Shoulder Strap 300 mm x 175mm x 450 mm
- RS PRO 600 Denier Fabric Tool Bag with Shoulder Strap 230 mm x 220mm x 370 mm
- Stanley 600 Denier Fabric Backpack with Shoulder Strap 360 mm x 270mm x 495 mm
- Bahco 600 Denier Fabric Tool Bag 273 mm x 168mm x 50 mm
- Bahco 600 Denier Fabric Tool Bag 403 mm x 305mm x 80 mm
- Veto Pro Pac 600 Denier Fabric Tool Bag 0.5 in x 12in x 9 in
- Veto Pro Pac 600 Denier Fabric Tool Bag 0.5 in x 10.75in x 7 in
- Veto Pro Pac 600 Denier Fabric Pouch 0.5 in x 8in x 5.5 in
