IRIMO Tool Bag with Shoulder Strap 420 mm x 300mm x 240 mm
- RS Stock No.:
- 711-638
- Mfr. Part No.:
- 9022-2-16HB
- Manufacturer:
- IRIMO
Subtotal (1 unit)*
PHP3,548.00
(exc. VAT)
PHP3,973.76
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 15, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP3,548.00 |
*price indicative
- RS Stock No.:
- 711-638
- Mfr. Part No.:
- 9022-2-16HB
- Manufacturer:
- IRIMO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | IRIMO | |
| Product Type | Tool Box & Tool Case | |
| Bag Type | Tool Bag | |
| Length | 420mm | |
| Width | 300mm | |
| Height | 240mm | |
| Number of Pockets | 24 | |
| Shoulder Strap | Yes | |
| Lock Type | Zip | |
| Select all | ||
|---|---|---|
Brand IRIMO | ||
Product Type Tool Box & Tool Case | ||
Bag Type Tool Bag | ||
Length 420mm | ||
Width 300mm | ||
Height 240mm | ||
Number of Pockets 24 | ||
Shoulder Strap Yes | ||
Lock Type Zip | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The IRIMO Fabric Bags, Zip 24 Pockets, 24 Litres designed for efficient organisation and easy access to tools. This versatile bag features a zip closing system that enables quick visibility of contents, making it perfect for professionals and DIY enthusiasts alike. With a rugged waterproof bottom, this bag is built to withstand various conditions while protecting your tools. The inclusion of a detachable shoulder strap with cushioned support enhances portability, ensuring comfortable carrying, irrespective of weight. With a well-thought-out design comprising 10 external and 14 internal vertical pouches, users can enjoy streamlined tool organisation for tackling any task with ease.
Durable hard waterproof bottom ensures product longevity
Detachable shoulder strap provides comfort during transport
10 external pouches of varying sizes offer versatile Storage Options
14 adjustable internal vertical pouches facilitate efficient tool organisation
Quick view access enabled by zip closing system
Robust 600x300 Denier fabric guarantees high performance and durability
External pouches are covered to protect tools from the elements
Measuring tape holder supports convenient tool access
Related links
- IRIMO Fabric Tool Bag with Shoulder Strap 490 mm x 370mm x 240 mm
- Stanley FatMax Polypropylene Hard Bottom Bag with Shoulder Strap 485 mm x 300mm x 240 mm
- Facom Fabric Tool Bag with Shoulder Strap 420 mm x 240mm x 340 mm
- CK Polyester Tool Bag with Shoulder Strap 420 mm x 280mm x 280 mm
- BETA Fabric, Plastic Tool Bag with Shoulder Strap 420 mm x 220mm x 310 mm
- Veto Pro Pac 1800 Denier Fabric Tool Bag with Shoulder Strap 420 mm x 240mm x 430 mm
- DeWALT 1680 Denier Tool Bag with Shoulder Strap 300 mm x 300mm x 390 mm
- Stanley 600 Denier Fabric Tool Bag with Shoulder Strap 450 mm x 300mm x 250 mm
