HAZET Polyester Tool Bag with Shoulder Strap 470 mm x 310mm x 300 mm
- RS Stock No.:
- 645-066
- Mfr. Part No.:
- 191T-2L
- Manufacturer:
- HAZET
Subtotal (1 unit)*
PHP15,700.46
(exc. VAT)
PHP17,584.52
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP15,700.46 |
*price indicative
- RS Stock No.:
- 645-066
- Mfr. Part No.:
- 191T-2L
- Manufacturer:
- HAZET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HAZET | |
| Bag Type | Tool Bag | |
| Product Type | Tool Bag | |
| Material | Polyester | |
| Length | 470mm | |
| Width | 310mm | |
| Height | 300mm | |
| Shoulder Strap | Yes | |
| Colour | Black | |
| Number of Pockets | 1 | |
| Lock Type | Buckle | |
| Select all | ||
|---|---|---|
Brand HAZET | ||
Bag Type Tool Bag | ||
Product Type Tool Bag | ||
Material Polyester | ||
Length 470mm | ||
Width 310mm | ||
Height 300mm | ||
Shoulder Strap Yes | ||
Colour Black | ||
Number of Pockets 1 | ||
Lock Type Buckle | ||
Non Compliant
- COO (Country of Origin):
- DE
The HAZET tool bag is designed for professionals who require efficient transport and organisation of their tools on construction sites. Its robust outer shell, crafted from high-strength polyester, stands up to the rigours of demanding environments, ensuring longevity and durability. The thoughtful design incorporates a special carrying strap featuring a wide, padded shoulder strap that significantly reduces carrying weight while preventing discomfort. This bag not only serves as a practical solution for tool storage but also includes dedicated compartments for each tool, facilitating quick access and organised insertion, making it particularly suitable for crafts and tradespeople who aim to maximise their productivity and efficiency on site.
Constructed with a robust outer Shell MADE of high-strength polyester for durability
Equipped with individual compartments for each tool, allowing for quick access
Includes a comfortable carrying strap with a padded shoulder section to alleviate carrying strain
Features a practical front compartment for the secure storage of plans and papers
Designed to improve workflow for crafts and trades professionals on construction sites
Offers ease of use with a handy storage solution for frequently used tools indoors
Built with a solid inner base and outer shell, Ideal for daily use in rough conditions
Dimensions of 470 mm x 310 mm x 300 mm provide ample space for organising tools efficiently
Related links
- HAZET Polyester Tool Bag with Shoulder Strap 430 mm x 285mm x 190 mm
- Velocity Pro Gear 100% Polyester, Tear Resistant Material Carry Bag with Shoulder Strap 310 mm x 310mm x 390 mm
- Bahco Polyester Hard Bottom Bag with Shoulder Strap 470 mm x 230mm x 355 mm
- Bahco Polyester Hard Bottom Bag with Shoulder Strap 470 mm x 230mm x 370 mm
- CK Polyester Tool Bag with Shoulder Strap 550 mm x 330mm x 300 mm
- RS PRO Polyester Tool Bag with Shoulder Strap 400 mm x 190mm x 300 mm
- Outils Oceans Polypropylene Polyester tool backpack with Shoulder Strap 310 mm x 30mm x 300 mm
- Veto Pro Pac Polypropylene (Base) Tool Bag with Shoulder Strap 268 mm x 310mm x 355 mm
