HAZET Polyester Tool Bag with Shoulder Strap 430 mm x 285mm x 190 mm
- RS Stock No.:
- 644-782
- Mfr. Part No.:
- 191T-1/51
- Manufacturer:
- HAZET
Subtotal (1 unit)*
PHP28,281.67
(exc. VAT)
PHP31,675.47
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP28,281.67 |
*price indicative
- RS Stock No.:
- 644-782
- Mfr. Part No.:
- 191T-1/51
- Manufacturer:
- HAZET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HAZET | |
| Bag Type | Tool Bag | |
| Product Type | Tool Bag | |
| Material | Polyester | |
| Length | 430mm | |
| Width | 285mm | |
| Height | 190mm | |
| Shoulder Strap | Yes | |
| Number of Pockets | 1 | |
| Colour | Black | |
| Lock Type | Buckle | |
| Select all | ||
|---|---|---|
Brand HAZET | ||
Bag Type Tool Bag | ||
Product Type Tool Bag | ||
Material Polyester | ||
Length 430mm | ||
Width 285mm | ||
Height 190mm | ||
Shoulder Strap Yes | ||
Number of Pockets 1 | ||
Colour Black | ||
Lock Type Buckle | ||
Non Compliant
- COO (Country of Origin):
- DE
The HAZET tool bag is designed for trades professionals seeking optimal organisation and efficiency at construction sites. Crafted from high-strength polyester, its robust outer Shell withstands the rigours of demanding environments. This versatile bag accommodates an array of tools, featuring individual compartments that allow for quick access and easy storage. Additionally, it includes a practical front compartment for securely housing plans and papers, making it an Ideal companion for anyone who values both functionality and convenience in their work.
Robust outer Shell constructed from high-strength polyester designed for tough construction environments
Individual compartments for each tool, ensuring quick access and easy insertion
Front compartment provides practical additional storage for plans and papers
Designed to improve working efficiency for crafts and trades professionals
Enables quick and handy storage of frequently used tools indoors
Durable inner base and outer Shell maximise performance in demanding daily use
Proudly MADE in Germany, reflecting high-quality craftsmanship
Compact dimensions of 430 mm x 285 mm x 190 mm facilitate easy transport
Related links
- HAZET Polyester Tool Bag with Shoulder Strap 430 mm x 285mm x 190 mm
- HAZET Polyester Tool Bag with Shoulder Strap 470 mm x 310mm x 300 mm
- Bahco Polyester Hard Bottom Bag with Shoulder Strap 430 mm x 150mm x 350 mm
- CK Polyester Tool Bag with Shoulder Strap 290 mm x 470mm x 430 mm
- Stanley Fabric Tool Bag with Shoulder Strap 430 mm x 260mm x 430 mm
- Stanley Fabric Tool Bag with Shoulder Strap 430 mm x 430mm x 310 mm
- Facom 1200 Denier Tool Tote with Shoulder Strap 430 mm x 280mm x 300 mm
- Knipex Black Polyester Tool Roll, 430 mm x 325mm
