HAZET Polyester Tool Bag with Shoulder Strap 430 mm x 285mm x 190 mm
- RS Stock No.:
- 644-866
- Mfr. Part No.:
- 191T-1L
- Manufacturer:
- HAZET
Subtotal (1 unit)*
PHP12,780.37
(exc. VAT)
PHP14,314.01
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP12,780.37 |
*price indicative
- RS Stock No.:
- 644-866
- Mfr. Part No.:
- 191T-1L
- Manufacturer:
- HAZET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HAZET | |
| Product Type | Tool Bag | |
| Bag Type | Tool Bag | |
| Material | Polyester | |
| Length | 430mm | |
| Width | 285mm | |
| Height | 190mm | |
| Colour | Black | |
| Number of Pockets | 1 | |
| Shoulder Strap | Yes | |
| Lock Type | Buckle | |
| Select all | ||
|---|---|---|
Brand HAZET | ||
Product Type Tool Bag | ||
Bag Type Tool Bag | ||
Material Polyester | ||
Length 430mm | ||
Width 285mm | ||
Height 190mm | ||
Colour Black | ||
Number of Pockets 1 | ||
Shoulder Strap Yes | ||
Lock Type Buckle | ||
Non Compliant
- COO (Country of Origin):
- PL
The HAZET tool bag is designed to provide efficient and organised transport for your essential tools. Built with a robust outer Shell crafted from high-strength polyester, this bag is ready to withstand the rigours of tough construction site conditions. Its comfortable carrying strap features a wide, padded shoulder design, ensuring minimal carrying weight and alleviating uncomfortable pressure during transport. With its thoughtful design aimed at trade professionals, this tool bag facilitates quick access and effortless organisation of tools, making it an Ideal choice for both crafts and daily usage.
Constructed from high-strength polyester, ensuring durability in demanding environments
Special carrying strap with wide and padded design for enhanced comfort during transport
Individual compartments for each tool allow for swift access and easy storage
Additional compartment in the front provides a secure space for plans and papers
Designed to maximise efficiency and organisation, Ideal for professionals in trades
Solid inner base coupled with an outer Shell for robust daily use on construction sites
Related links
- HAZET Polyester Tool Bag with Shoulder Strap 430 mm x 285mm x 190 mm
- HAZET Polyester Tool Bag with Shoulder Strap 470 mm x 310mm x 300 mm
- Bahco Polyester Hard Bottom Bag with Shoulder Strap 430 mm x 150mm x 350 mm
- CK Polyester Tool Bag with Shoulder Strap 290 mm x 470mm x 430 mm
- Stanley Fabric Tool Bag with Shoulder Strap 430 mm x 260mm x 430 mm
- Stanley Fabric Tool Bag with Shoulder Strap 430 mm x 430mm x 310 mm
- Facom 1200 Denier Tool Tote with Shoulder Strap 430 mm x 280mm x 300 mm
- Teng Tools Polyester Backpack with Shoulder Strap 130 mm x 380mm x 430 mm
