Veto Pro Pac Polypropylene (Base) Backpack with Shoulder Strap 10 in x 16in x 19.5 in
- RS Stock No.:
- 639-070
- Mfr. Part No.:
- AX3693
- Manufacturer:
- Veto Pro Pac
Subtotal (1 unit)*
PHP38,283.53
(exc. VAT)
PHP42,877.55
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 2 unit(s) shipping from November 26, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP38,283.53 |
*price indicative
- RS Stock No.:
- 639-070
- Mfr. Part No.:
- AX3693
- Manufacturer:
- Veto Pro Pac
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Veto Pro Pac | |
| Product Type | Tool Bag | |
| Bag Type | Backpack | |
| Material | Polypropylene (Base) | |
| Length | 10in | |
| Width | 16in | |
| Height | 19.5in | |
| Colour | Midnight | |
| Number of Pockets | 36 | |
| Shoulder Strap | Yes | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Veto Pro Pac | ||
Product Type Tool Bag | ||
Bag Type Backpack | ||
Material Polypropylene (Base) | ||
Length 10in | ||
Width 16in | ||
Height 19.5in | ||
Colour Midnight | ||
Number of Pockets 36 | ||
Shoulder Strap Yes | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The EDC PAC LCB is designed as an everyday carry backpack, built with the same rugged DNA as Veto Pro Pacs TECH PAC. Its Durable body structure and waterproof injection-moulded polypropylene base allow it to stand upright just like a professional tool backpack.
The main front compartment offers generous open storage for daily essentials, while a semi-rigid TOP pocket protects sunglasses or safety glasses. Two additional front zippered pockets provide organisation for tech and personal items.
In the rear, a padded lapTOP compartment fits most 15" lapTOPs and select 17" models, including the 17" MacBook and Dell Precision 5770 (dimensions accurate as of 4/17/2023
The main front compartment offers generous open storage for daily essentials, while a semi-rigid TOP pocket protects sunglasses or safety glasses. Two additional front zippered pockets provide organisation for tech and personal items.
In the rear, a padded lapTOP compartment fits most 15" lapTOPs and select 17" models, including the 17" MacBook and Dell Precision 5770 (dimensions accurate as of 4/17/2023
laptop sizes may vary).
Large zippered side pockets expand to hold water bottles or remain low-profile when not in use. A securely anchored haul handle, consistent with all Veto bags, ensures confident grab-and-go portability.
Large zippered side pockets expand to hold water bottles or remain low-profile when not in use. A securely anchored haul handle, consistent with all Veto bags, ensures confident grab-and-go portability.
Optimized capacity for everyday carry
36 interior and exterior pockets
Expandable side pockets for water bottles and other items
Separate padded laptop compartment with tablet sleeve
Multiple D-Ring lashing points and Molle loops
Trolly handle pass-through
Over-molded haul handle
Injection molded polypropylene waterproof base
5-year limited warranty
Related links
- Veto Pro Pac Polypropylene Backpack with Shoulder Strap 10 in x 16in x 19.5 in
- Veto Pro Pac Polypropylene (Base) Tool Bag with Shoulder Strap 12 in x 16in x 12 in
- Veto Pro Pac Polypropylene (Base) Tool Bag with Shoulder Strap 8.5 in x 16in x 14 in
- Veto Pro Pac Polypropylene Backpack with Shoulder Strap 10 in x 13in x 19.5 in
- Veto Pro Pac Polypropylene (Base) Tool Bag 10 in x 13in x 19.5 in
- Veto Pro Pac Polypropylene (Base) Tool Bag with Shoulder Strap 10 in x 26in x 13 in
- Veto Pro Pac Nylon Backpack with Shoulder Strap 10 in x 13in x 19.5 in
- Veto Pro Pac Polyester Backpack with Shoulder Strap 10 in x 13in x 19.5 in
