Veto Pro Pac Oil Resistant Tarpaulon, Water Tool Bag 5 in x 17in x 17 in
- RS Stock No.:
- 639-061
- Mfr. Part No.:
- AX3685
- Manufacturer:
- Veto Pro Pac
Subtotal (1 unit)*
PHP12,130.33
(exc. VAT)
PHP13,585.97
(inc. VAT)
FREE delivery for orders over ₱5,000.00
New product - Preorder today
- Shipping from December 10, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP12,130.33 |
*price indicative
- RS Stock No.:
- 639-061
- Mfr. Part No.:
- AX3685
- Manufacturer:
- Veto Pro Pac
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Veto Pro Pac | |
| Product Type | Tool Bag | |
| Bag Type | Tool Bag | |
| Material | Oil Resistant Tarpaulon, Water | |
| Length | 5in | |
| Width | 17in | |
| Height | 17in | |
| Shoulder Strap | No | |
| Number of Pockets | 6 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Veto Pro Pac | ||
Product Type Tool Bag | ||
Bag Type Tool Bag | ||
Material Oil Resistant Tarpaulon, Water | ||
Length 5in | ||
Width 17in | ||
Height 17in | ||
Shoulder Strap No | ||
Number of Pockets 6 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Veto Pro Pac Zippered diagnostic sling bag is a compact and rugged solution designed for carrying essential tools and meters. With dimensions of 14 inch height x 11 inch width x 5 inch depth and a volume of 270 cubic inches, it supports a maximum payload of 25 lbs. It features a removable sling-style shoulder strap, optional backpack straps, and a detachable carrying handle for versatile transport options. The bag includes a large main pocket with two padded interior compartments ideal for protecting 1 to 4 meters, along with 13 additional pockets for wireless probes and small hand tools. A tarpaulin-covered rear pocket adds weather and abrasion resistance, while the reinforced bottom enhances durability. An electrical tape strap is also included for added functionality.
YKK Zippered Pockets
5-Year Limited Warranty
Blackout Colorway
Removable Sling-Style Shoulder Strap
Related links
- Veto Pro Pac Polypropylene Tool Bag 13 in x 17in x 17 in
- Veto Pro Pac Polypropylene (Base) Tool Bag with Shoulder Strap 9 in x 16.5in x 17 in
- Veto Pro Pac Polyester Organiser 3 in x 17in x 32 in
- Veto Pro Pac Polypropylene Meter Bag with Shoulder Strap 8 in x 14in x 17 in
- Veto Pro Pac Polypropylene Backpack with Shoulder Strap 9 in x 12in x 17 in
- Veto Pro Pac Polypropylene Tool Bag 13 in x 14in x 16 in
- Veto Pro Pac Nylon Tool Bag 9.5 in x 16.5in x 11.5 in
- Veto Pro Pac Polypropylene Tool Bag 12 in x 11in x 15 in
