Veto Pro Pac Nylon Tool Bag 9.5 in x 13.5in x 14.5 in
- RS Stock No.:
- 639-054
- Mfr. Part No.:
- AX3525
- Manufacturer:
- Veto Pro Pac
Subtotal (1 unit)*
PHP9,775.26
(exc. VAT)
PHP10,948.29
(inc. VAT)
FREE delivery for orders over ₱5,000.00
New product - Preorder today
- Shipping from December 10, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP9,775.26 |
*price indicative
- RS Stock No.:
- 639-054
- Mfr. Part No.:
- AX3525
- Manufacturer:
- Veto Pro Pac
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Veto Pro Pac | |
| Product Type | Tool Bag | |
| Bag Type | Tool Bag | |
| Material | Nylon | |
| Length | 9.5in | |
| Width | 13.5in | |
| Height | 14.5in | |
| Shoulder Strap | No | |
| Number of Pockets | 4 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Veto Pro Pac | ||
Product Type Tool Bag | ||
Bag Type Tool Bag | ||
Material Nylon | ||
Length 9.5in | ||
Width 13.5in | ||
Height 14.5in | ||
Shoulder Strap No | ||
Number of Pockets 4 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Designed to stand up to the rigors of daily use, the Cargo Totes™ feature 1800 Denier Body Fabric, leather handle grips and Veto\s signature 3mm thick polypropylene waterproof base. Veto Pro Pac\s patent pending design keeps the Cargo Totes™ standing upright and open at all times for easy access, a feature not seen on other tote products for tool storage.
The CT-LC is 14.5\ high, 13.5\ long, 9\ wide and features 4 tiered pockets, and offers bulk storage capacity with a rugged tote design and Veto Pro Pac\s classic 3mm thick polypropylene weatherproof bottom. It offers quick and easy carrying/storage of bulk items from the to truck to the jobsite or anywhere in between.
The CT-LC is 14.5\ high, 13.5\ long, 9\ wide and features 4 tiered pockets, and offers bulk storage capacity with a rugged tote design and Veto Pro Pac\s classic 3mm thick polypropylene weatherproof bottom. It offers quick and easy carrying/storage of bulk items from the to truck to the jobsite or anywhere in between.
5 Tiered Pockets
D-rings: 2 Large and 2 Small
3mm Thick Polypropylene Waterproof Base
1800 Denier Body Fabric
Leather Handle Grips
5 year guarantee
Related links
- Veto Pro Pac Nylon Tool Bag 9.5 in x 16.5in x 11.5 in
- Veto Pro Pac Nylon Tool Bag with Shoulder Strap 9.5 in x 16.5in x 15 in
- Veto Pro Pac Polypropylene (Base) Tool Bag 9.5 in x 15in x 15 in
- Veto Pro Pac Nylon Tool Bag with Shoulder Strap 8 in x 13in x 19.5 in
- Veto Pro Pac Nylon Tool Bag with Shoulder Strap 8.5 in x 12in x 14 in
- Veto Pro Pac Nylon, 10 Pocket Tool Pouch
- Veto Pro Pac Nylon Backpack with Shoulder Strap 10 in x 13in x 19.5 in
- Veto Pro Pac Nylon Backpack with Shoulder Strap 8.5 in x 12in x 12.5 in
