Miyama Toggle Switch, Panel Mount, On-Off-On, SPDT, Solder Terminal, 125 V ac
- RS Stock No.:
- 299-095
- Mfr. Part No.:
- MS-500C-F
- Manufacturer:
- Miyama
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
PHP347.86
(exc. VAT)
PHP389.60
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 24 | PHP347.86 |
| 25 - 99 | PHP337.41 |
| 100 + | PHP327.28 |
*price indicative
- RS Stock No.:
- 299-095
- Mfr. Part No.:
- MS-500C-F
- Manufacturer:
- Miyama
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Miyama | |
| Product Type | Toggle Switch | |
| Contact Configuration | SPDT | |
| Switch Operation | On-Off-On | |
| Switch Contact Current | 6A | |
| Mount Type | Panel | |
| Terminal Type | Solder | |
| Illuminated | No | |
| Contact AC Voltage | 125V ac | |
| Actuator Length | 12mm | |
| Actuator Material | Brass | |
| Switch Configuration | On-Off-On | |
| Height | 37.5mm | |
| Series | MS-500 | |
| Width | 7.8mm | |
| Standards/Approvals | RoHS | |
| Length | 13mm | |
| Select all | ||
|---|---|---|
Brand Miyama | ||
Product Type Toggle Switch | ||
Contact Configuration SPDT | ||
Switch Operation On-Off-On | ||
Switch Contact Current 6A | ||
Mount Type Panel | ||
Terminal Type Solder | ||
Illuminated No | ||
Contact AC Voltage 125V ac | ||
Actuator Length 12mm | ||
Actuator Material Brass | ||
Switch Configuration On-Off-On | ||
Height 37.5mm | ||
Series MS-500 | ||
Width 7.8mm | ||
Standards/Approvals RoHS | ||
Length 13mm | ||
- COO (Country of Origin):
- JP
Related links
- Miyama Toggle Switch On-Off-On Solder Terminal, 125 V ac
- Miyama Toggle Switch On-On Solder Terminal, 125 V ac
- Miyama Toggle Switch On-On Solder Terminal, 125 V ac
- Miyama Toggle Switch (On)-Off-(On) Solder Terminal, 125 V ac
- Miyama Toggle Switch On-Off Solder Terminal, 125 V ac
- Miyama Toggle Switch On-On Through Hole Terminal, 125 V ac
- Miyama Toggle Switch On-On Through Hole Terminal, 125 V ac
- Miyama Toggle Switch SPST 125 V ac