Miyama Toggle Switch, PCB Mount, On-On, SPDT, Through Hole Terminal, 125 V ac
- RS Stock No.:
- 299-326
- Mfr. Part No.:
- MS-611A
- Manufacturer:
- Miyama
This image is representative of the product range
Get a bulk buy discount
Add 25 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
PHP81.07
(exc. VAT)
PHP90.80
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 590 unit(s) ready to ship from another location
- Plus 412 unit(s) shipping from January 18, 2027
- Plus 664 unit(s) shipping from May 14, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 24 | PHP81.07 | - |
| 25 - 99 | PHP79.45 | 1% |
| 100 + | PHP77.86 | 3% |
*price indicative
- RS Stock No.:
- 299-326
- Mfr. Part No.:
- MS-611A
- Manufacturer:
- Miyama
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Miyama | |
| Product Type | Toggle Switch | |
| Contact Configuration | SPDT | |
| Switch Operation | On-On | |
| Switch Contact Current | 300mA | |
| Mount Type | PCB | |
| Terminal Type | Through Hole | |
| Illuminated | No | |
| Contact AC Voltage | 125V ac | |
| Actuator Length | 6mm | |
| Switch Configuration | On-On | |
| Actuator Material | Brass | |
| Length | 9mm | |
| Width | 6mm | |
| Height | 22.8mm | |
| Standards/Approvals | RoHS | |
| Series | MS-611 | |
| Select all | ||
|---|---|---|
Brand Miyama | ||
Product Type Toggle Switch | ||
Contact Configuration SPDT | ||
Switch Operation On-On | ||
Switch Contact Current 300mA | ||
Mount Type PCB | ||
Terminal Type Through Hole | ||
Illuminated No | ||
Contact AC Voltage 125V ac | ||
Actuator Length 6mm | ||
Switch Configuration On-On | ||
Actuator Material Brass | ||
Length 9mm | ||
Width 6mm | ||
Height 22.8mm | ||
Standards/Approvals RoHS | ||
Series MS-611 | ||
- COO (Country of Origin):
- JP
Related links
- Miyama Toggle Switch On-On Through Hole Terminal, 125 V ac
- Miyama Toggle Switch SPST 125 V ac
- Miyama Toggle Switch On-On Solder Terminal, 125 V ac
- Miyama Toggle Switch On-Off-On Solder Terminal, 125 V ac
- Miyama Toggle Switch On-On Solder Terminal, 125 V ac
- Miyama Toggle Switch (On)-Off-(On) Solder Terminal, 125 V ac
- Miyama Toggle Switch On-Off Solder Terminal, 125 V ac
- APEM Toggle Switch On-On Through Hole Terminal 125 V ac