Miyama Toggle Switch, Panel Mount, On-On, DPDT, Solder Terminal, 125 V ac
- RS Stock No.:
- 298-985
- Mfr. Part No.:
- MS-168-K
- Manufacturer:
- Miyama
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
PHP348.76
(exc. VAT)
PHP390.61
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 24 | PHP348.76 |
| 25 - 99 | PHP338.31 |
| 100 + | PHP328.14 |
*price indicative
- RS Stock No.:
- 298-985
- Mfr. Part No.:
- MS-168-K
- Manufacturer:
- Miyama
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Miyama | |
| Contact Configuration | DPDT | |
| Product Type | Toggle Switch | |
| Switch Operation | On-On | |
| Switch Contact Current | 10A | |
| Mount Type | Panel | |
| Terminal Type | Solder | |
| Illuminated | No | |
| Panel Cutout Size | 6.2 mm | |
| Actuator Length | 13mm | |
| Contact AC Voltage | 125V ac | |
| Switch Configuration | On-On | |
| Series | MS | |
| Width | 12.6mm | |
| Height | 35.4mm | |
| Length | 13mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Miyama | ||
Contact Configuration DPDT | ||
Product Type Toggle Switch | ||
Switch Operation On-On | ||
Switch Contact Current 10A | ||
Mount Type Panel | ||
Terminal Type Solder | ||
Illuminated No | ||
Panel Cutout Size 6.2 mm | ||
Actuator Length 13mm | ||
Contact AC Voltage 125V ac | ||
Switch Configuration On-On | ||
Series MS | ||
Width 12.6mm | ||
Height 35.4mm | ||
Length 13mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- JP
Related links
- Miyama Toggle Switch On-On Solder Terminal, 125 V ac
- Miyama Toggle Switch On-Off Solder Terminal, 125 V ac
- Miyama Toggle Switch On-Off-On Solder Terminal, 125 V ac
- Miyama Toggle Switch On-On Solder Terminal, 125 V ac
- Miyama Toggle Switch On-On Through Hole Terminal, 125 V ac
- Miyama Toggle Switch On-On Through Hole Terminal, 125 V ac
- Miyama Toggle Switch SPST 125 V ac
- Nidec Components Toggle Switch On-Off-On Solder Terminal, 125 V ac