Miyama Toggle Switch, Panel Mount, On-On, DPDT, Solder Terminal, 125 V ac
- RS Stock No.:
- 299-180
- Mfr. Part No.:
- MS-500F-MF-K
- Manufacturer:
- Miyama
This image is representative of the product range
Get a bulk buy discount
Add 25 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
PHP293.81
(exc. VAT)
PHP329.07
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 24 | PHP293.81 | - |
| 25 - 99 | PHP284.98 | 3% |
| 100 + | PHP276.44 | 5% |
*price indicative
- RS Stock No.:
- 299-180
- Mfr. Part No.:
- MS-500F-MF-K
- Manufacturer:
- Miyama
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Miyama | |
| Contact Configuration | DPDT | |
| Product Type | Toggle Switch | |
| Switch Operation | On-On | |
| Switch Contact Current | 6A | |
| Mount Type | Panel | |
| Terminal Type | Solder | |
| Illuminated | No | |
| Actuator Length | 15mm | |
| Contact AC Voltage | 125V ac | |
| Switch Configuration | On-On | |
| Series | MS-500 | |
| Standards/Approvals | RoHS | |
| Width | 7.8mm | |
| Height | 37.5mm | |
| Length | 13mm | |
| Select all | ||
|---|---|---|
Brand Miyama | ||
Contact Configuration DPDT | ||
Product Type Toggle Switch | ||
Switch Operation On-On | ||
Switch Contact Current 6A | ||
Mount Type Panel | ||
Terminal Type Solder | ||
Illuminated No | ||
Actuator Length 15mm | ||
Contact AC Voltage 125V ac | ||
Switch Configuration On-On | ||
Series MS-500 | ||
Standards/Approvals RoHS | ||
Width 7.8mm | ||
Height 37.5mm | ||
Length 13mm | ||
- COO (Country of Origin):
- JP
Related links
- Miyama Toggle Switch On-On Solder Terminal, 125 V ac
- Miyama Toggle Switch On-Off Solder Terminal, 125 V ac
- Miyama Toggle Switch (On)-Off-(On) Solder Terminal, 125 V ac
- Miyama Toggle Switch On-On Solder Terminal, 125 V ac
- Miyama Toggle Switch On-Off-On Solder Terminal, 125 V ac
- Miyama Toggle Switch On-On Through Hole Terminal, 125 V ac
- Miyama Toggle Switch On-On Through Hole Terminal, 125 V ac
- Miyama Toggle Switch SPST 125 V ac