OPTIBELT 640 8M 20 HIPO Timing Belt 80 Teeth, 640 mm Length, 20 mm Width
- RS Stock No.:
- 843-029
- Mfr. Part No.:
- 640 8M 20 HIPO
- Manufacturer:
- OPTIBELT
N
This image is representative of the product range
Subtotal (1 unit)*
PHP2,013.76
(exc. VAT)
PHP2,255.41
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 04, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,013.76 |
*price indicative
- RS Stock No.:
- 843-029
- Mfr. Part No.:
- 640 8M 20 HIPO
- Manufacturer:
- OPTIBELT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPTIBELT | |
| Product Type | Timing Belt | |
| Belt Section | 8M | |
| Pitch | 8mm | |
| Number of Teeth | 80 | |
| Material | Rubber | |
| Cord Material | Fibreglass | |
| Series | OMEGA High Power | |
| Pitch Length | 640mm | |
| Minimum Operating Temperature | -30°C | |
| Belt Length | 640mm | |
| Belt Width | 20mm | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | ISO 9563 | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Product Type Timing Belt | ||
Belt Section 8M | ||
Pitch 8mm | ||
Number of Teeth 80 | ||
Material Rubber | ||
Cord Material Fibreglass | ||
Series OMEGA High Power | ||
Pitch Length 640mm | ||
Minimum Operating Temperature -30°C | ||
Belt Length 640mm | ||
Belt Width 20mm | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals ISO 9563 | ||
- COO (Country of Origin):
- DE
The OPTIBELT timing belt is designed for high-performance synchronous drive applications, ensuring precise speed transmission with minimal noise. Its robust construction combines a flexible rubber compound with aramid-fibre reinforcement for enhanced durability.
Manufactured with a flexible polychloroprene rubber compound for enhanced durability
Designed to minimise running noise through a specially shaped tooth profile
Features a glass Fibre tension cord for high tensile strength and low elongation
Compatible with HTD and RPP timing belt pulleys, ensuring versatile usage
Related links
- OPTIBELT 640 8M 20 Timing Belt 80 Teeth 20 mm Width
- OPTIBELT 640 8M 20 HILO Timing Belt 80 Teeth 20 mm Width
- SKF PHG 640-8M-20 Timing Belt 80 Teeth 20 mm Width
- Contitech 640 8M 20 Timing Belt 80 Teeth 20 mm Width
- Contitech 640 8M-20 CXP Timing Belt 80 Teeth 20 mm Width
- OPTIBELT 640 8M 50 HIPO Timing Belt 80 Teeth 50 mm Width
- OPTIBELT 640 8M 30 HIPO Timing Belt 80 Teeth 30 mm Width
- OPTIBELT 680 8M 20 HIPO Timing Belt 85 Teeth 20 mm Width
