OPTIBELT 640 8M 20 HILO Timing Belt 80 Teeth, 640 mm Length, 20 mm Width
- RS Stock No.:
- 842-920
- Mfr. Part No.:
- 640 8M 20 HILO
- Manufacturer:
- OPTIBELT
N
This image is representative of the product range
Subtotal (1 unit)*
PHP4,288.01
(exc. VAT)
PHP4,802.57
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 01, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP4,288.01 |
*price indicative
- RS Stock No.:
- 842-920
- Mfr. Part No.:
- 640 8M 20 HILO
- Manufacturer:
- OPTIBELT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPTIBELT | |
| Belt Section | 8M | |
| Product Type | Timing Belt | |
| Pitch | 8mm | |
| Number of Teeth | 80 | |
| Cord Material | Fibreglass | |
| Material | Rubber | |
| Series | OMEGA High Load | |
| Minimum Operating Temperature | -30°C | |
| Belt Width | 20mm | |
| Belt Length | 640mm | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | ISO 9563 | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Belt Section 8M | ||
Product Type Timing Belt | ||
Pitch 8mm | ||
Number of Teeth 80 | ||
Cord Material Fibreglass | ||
Material Rubber | ||
Series OMEGA High Load | ||
Minimum Operating Temperature -30°C | ||
Belt Width 20mm | ||
Belt Length 640mm | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals ISO 9563 | ||
- COO (Country of Origin):
- DE
The OPTIBELT Timing belt designed for efficient energy transfer in various mechanical applications, ensuring optimal performance under high load conditions. Its robust construction makes it Ideal for demanding operational environments.
Designed for high-load capacity, ensuring reliable operation
Fully certified anti-static according to ISO 9563 standard
Related links
- OPTIBELT 640 8M 20 Timing Belt 80 Teeth 20 mm Width
- OPTIBELT 640 8M 20 HIPO Timing Belt 80 Teeth 20 mm Width
- Contitech 640 8M 20 Timing Belt 80 Teeth 20 mm Width
- Contitech 640 8M-20 CXP Timing Belt 80 Teeth 20 mm Width
- SKF PHG 640-8M-20 Timing Belt 80 Teeth 20 mm Width
- OPTIBELT 640 8M 50 HILO Timing Belt 80 Teeth 50 mm Width
- OPTIBELT 640 8M 30 HILO Timing Belt 80 Teeth 30 mm Width
- OPTIBELT 640 8M 50 Timing Belt 80 Teeth 50 mm Width
