OPTIBELT 680 8M 20 HIPO Timing Belt 85 Teeth, 680 mm Length, 20 mm Width
- RS Stock No.:
- 843-035
- Mfr. Part No.:
- 680 8M 20 HIPO
- Manufacturer:
- OPTIBELT
N
This image is representative of the product range
Subtotal (1 unit)*
PHP2,137.95
(exc. VAT)
PHP2,394.50
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 01, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,137.95 |
*price indicative
- RS Stock No.:
- 843-035
- Mfr. Part No.:
- 680 8M 20 HIPO
- Manufacturer:
- OPTIBELT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPTIBELT | |
| Product Type | Timing Belt | |
| Belt Section | 8M | |
| Pitch | 8mm | |
| Number of Teeth | 85 | |
| Cord Material | Fibreglass | |
| Material | Rubber | |
| Series | OMEGA High Power | |
| Pitch Length | 680mm | |
| Minimum Operating Temperature | -30°C | |
| Belt Length | 680mm | |
| Belt Width | 20mm | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | ISO 9563 | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Product Type Timing Belt | ||
Belt Section 8M | ||
Pitch 8mm | ||
Number of Teeth 85 | ||
Cord Material Fibreglass | ||
Material Rubber | ||
Series OMEGA High Power | ||
Pitch Length 680mm | ||
Minimum Operating Temperature -30°C | ||
Belt Length 680mm | ||
Belt Width 20mm | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals ISO 9563 | ||
- COO (Country of Origin):
- DE
The OPTIBELT timing belt is designed for high-performance synchronous drive applications, ensuring precise speed transmission with minimal noise. Its robust construction combines a flexible rubber compound with aramid-fibre reinforcement for enhanced durability.
Made with a flexible polychloroprene compound for protection against external influences
Features glass Fibre tension cords for high tensile strength and minimal elongation
Designed for quiet operation with high tooth shear strength
Engineered for minimal friction, ensuring low operating temperatures and reduced noise levels
Related links
- OPTIBELT 680 8M 20 HILO Timing Belt 85 Teeth 20 mm Width
- OPTIBELT 680 8M 20 Timing Belt 85 Teeth 20 mm Width
- OPTIBELT 680 8M 30 HIPO Timing Belt 85 Teeth 30 mm Width
- OPTIBELT 680 8M 50 HIPO Timing Belt 85 Teeth 50 mm Width
- SKF PHG 680-8M-20 Timing Belt 85 Teeth 20 mm Width
- OPTIBELT 760 8M 20 HIPO Timing Belt 95 Teeth 20 mm Width
- OPTIBELT 640 8M 20 HIPO Timing Belt 80 Teeth 20 mm Width
- OPTIBELT 896 8M 20 HIPO Timing Belt 112 Teeth 20 mm Width
