TE Connectivity 68 Ω Wirewound Resistor 7 W 5 % SQMW768RJ
- RS Stock No.:
- 199-8116
- Mfr. Part No.:
- SQMW768RJ
- Manufacturer:
- TE Connectivity
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
PHP339.24
(exc. VAT)
PHP379.95
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 15 unit(s) ready to ship from another location
- Plus 2,125 unit(s) shipping from November 27, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 5 - 120 | PHP67.848 | PHP339.24 |
| 125 - 245 | PHP66.148 | PHP330.74 |
| 250 - 495 | PHP64.492 | PHP322.46 |
| 500 - 1245 | PHP62.878 | PHP314.39 |
| 1250 + | PHP61.304 | PHP306.52 |
*price indicative
- RS Stock No.:
- 199-8116
- Mfr. Part No.:
- SQMW768RJ
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Resistor | |
| Resistance | 68Ω | |
| Power Rating | 7W | |
| Resistor Type | Power | |
| Tolerance ± | 5% | |
| Packaging | Box | |
| Axial/Radial | Radial | |
| Voltage | 500V | |
| Technology | Wirewound | |
| Series | SQM7 | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Pin Count | 2 | |
| Lead Pitch Radial | 5mm | |
| Maximum Operating Temperature | 250°C | |
| Length | 39mm | |
| Height | 9mm | |
| Width | 13mm | |
| Standards/Approvals | No | |
| Temperature Coefficient | ±300 ppm/°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Resistor | ||
Resistance 68Ω | ||
Power Rating 7W | ||
Resistor Type Power | ||
Tolerance ± 5% | ||
Packaging Box | ||
Axial/Radial Radial | ||
Voltage 500V | ||
Technology Wirewound | ||
Series SQM7 | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Pin Count 2 | ||
Lead Pitch Radial 5mm | ||
Maximum Operating Temperature 250°C | ||
Length 39mm | ||
Height 9mm | ||
Width 13mm | ||
Standards/Approvals No | ||
Temperature Coefficient ±300 ppm/°C | ||
7W SQM7 Series
TE Connectivity SQ series high power resistors featuring fine non-alkali ceramic cores embodied in ceramic cases and sealed with inorganic silica filler. This provides the SQ series with high insulation resistance, low surface temperature, excellent TCR and an entirely fireproof construction. The SQ series resistors are ideally suited to any application where efficient thermal performance is required.
Flameproof
Power rating of 7W at 70°C
Resistor marked with Value
Overload Maximum 1000V
Working Voltage 500V
Ideal for small batch production, development and R&D department
Related links
- TE Connectivity 68 Ω Wirewound Resistor 7 W 5 % SQMW768RJ
- TE Connectivity 68 Ω Wirewound Resistor 7 W 5 % SBCHE668RJ
- TE Connectivity 68 Ω Wirewound Resistor 7 W 5 % ER5868RJT
- TE Connectivity 15 Ω Wirewound Resistor 7 W 5 %
- TE Connectivity 4.7 Ω Wirewound, Wirewound Resistor 7 W 5 % SQMW74R7J
- TE Connectivity 12 Ω Wirewound Resistor 7 W 5 SBCHE612RJ
- TE Connectivity 560 Ω Wirewound Resistor 7 W 5 % SBCHE6560RJ
- TE Connectivity 6.8 Ω Wirewound Resistor 7 W 5 % SQMW76R8J
