TE Connectivity 68 Ω Wirewound Resistor 7 W 5 % ER5868RJT
- RS Stock No.:
- 199-6508
- Mfr. Part No.:
- ER5868RJT
- Manufacturer:
- TE Connectivity
This image is representative of the product range
Subtotal (1 pack of 5 units)*
PHP660.33
(exc. VAT)
PHP739.57
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 170 unit(s) ready to ship from another location
- Plus 105 unit(s) shipping from November 27, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 5 + | PHP132.066 | PHP660.33 |
*price indicative
- RS Stock No.:
- 199-6508
- Mfr. Part No.:
- ER5868RJT
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Resistor | |
| Resistance | 68Ω | |
| Resistor Type | Power | |
| Power Rating | 7W | |
| Tolerance ± | 5% | |
| Packaging | Ammo Pack | |
| Voltage | 200V | |
| Axial/Radial | Axial | |
| Technology | Wirewound | |
| Series | ER58 | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 200°C | |
| Standards/Approvals | No | |
| Width | 8mm | |
| Length | 22.2mm | |
| Diameter | 8mm | |
| Temperature Coefficient | 0 → +60 ppm/°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Resistor | ||
Resistance 68Ω | ||
Resistor Type Power | ||
Power Rating 7W | ||
Tolerance ± 5% | ||
Packaging Ammo Pack | ||
Voltage 200V | ||
Axial/Radial Axial | ||
Technology Wirewound | ||
Series ER58 | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Pin Count 2 | ||
Maximum Operating Temperature 200°C | ||
Standards/Approvals No | ||
Width 8mm | ||
Length 22.2mm | ||
Diameter 8mm | ||
Temperature Coefficient 0 → +60 ppm/°C | ||
- COO (Country of Origin):
- IN
ER58 Series, Axial
ER Series are high power dissipation Silicone coated resistors
Special pulse styles available
Resistant to most solvents
Silicone Coated Axial
Wire-wound power resistors manufactured to a very high standard and employing a ruggedised welded cap and lead method of construction giving considerable strength and resistance to damage. The element is wound onto a ceramic former and coated with a non-inflammable silicone cement.
Related links
- TE Connectivity 68 Ω Wirewound Resistor 7 W 5 % SBCHE668RJ
- TE Connectivity 68 Ω Wirewound Resistor 7 W 5 % SQMW768RJ
- TE Connectivity 68 Ω Wirewound Wirewound Resistor 4 W 5 %
- TE Connectivity 68 Ω Carbon Composition Resistor 0.25 W 5 % CBT25J68R
- TE Connectivity 68 Ω Wirewound Resistor 3 W 5 %
- TE Connectivity 68 Ω Wirewound Resistor 3 W 5 % ER7468RJT
- TE Connectivity 15 Ω Wirewound Resistor 7 W 5 %
- TE Connectivity 4.7 Ω Wirewound, Wirewound Resistor 7 W 5 % SQMW74R7J
