TE Connectivity 130 Ω Wirewound Resistor 5 W 5 % SQMW5130RJ
- RS Stock No.:
- 199-7775
- Mfr. Part No.:
- SQMW5130RJ
- Manufacturer:
- TE Connectivity
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
PHP323.05
(exc. VAT)
PHP361.80
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 325 unit(s) ready to ship from another location
- Plus 650 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 5 - 120 | PHP64.61 | PHP323.05 |
| 125 - 245 | PHP62.672 | PHP313.36 |
| 250 - 495 | PHP60.796 | PHP303.98 |
| 500 - 1245 | PHP58.966 | PHP294.83 |
| 1250 + | PHP57.202 | PHP286.01 |
*price indicative
- RS Stock No.:
- 199-7775
- Mfr. Part No.:
- SQMW5130RJ
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Resistance | 130Ω | |
| Product Type | Resistor | |
| Power Rating | 5W | |
| Resistor Type | Power | |
| Tolerance ± | 5% | |
| Packaging | Box | |
| Voltage | 350V | |
| Axial/Radial | Radial | |
| Technology | Wirewound | |
| Series | SQM5 | |
| Automotive Standard | No | |
| Lead Pitch Radial | 5mm | |
| Minimum Operating Temperature | -55°C | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 250°C | |
| Standards/Approvals | No | |
| Length | 25mm | |
| Width | 13mm | |
| Height | 9mm | |
| Temperature Coefficient | ±300 ppm/°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Resistance 130Ω | ||
Product Type Resistor | ||
Power Rating 5W | ||
Resistor Type Power | ||
Tolerance ± 5% | ||
Packaging Box | ||
Voltage 350V | ||
Axial/Radial Radial | ||
Technology Wirewound | ||
Series SQM5 | ||
Automotive Standard No | ||
Lead Pitch Radial 5mm | ||
Minimum Operating Temperature -55°C | ||
Pin Count 2 | ||
Maximum Operating Temperature 250°C | ||
Standards/Approvals No | ||
Length 25mm | ||
Width 13mm | ||
Height 9mm | ||
Temperature Coefficient ±300 ppm/°C | ||
5W SQM5 Series
TE Connectivity SQ series high power resistors featuring fine non-alkali ceramic cores embodied in ceramic cases and sealed with inorganic silica filler. This provides the SQ series with high insulation resistance, low surface temperature, excellent TCR and an entirely fireproof construction. The SQ series resistors are ideally suited to any application where efficient thermal performance is required.
Flameproof
Power rating of 5W at 70°C
Resistor marked with value
Overload Maximum 700V
Working Voltage 350V
Ideal for small batch production, development and R&D department
Related links
- TE Connectivity 130 Ω Wirewound Resistor 5 W 5 % SQMW5130RJ
- TE Connectivity 330 mΩ Wirewound Resistor 5 W 5 % SQMW5R33J
- TE Connectivity 1.5 kΩ Wirewound Resistor 5 W 5 EP5WS1K5J
- TE Connectivity 1.5 kΩ Wirewound Resistor 5 W 5 EP5W1K5J
- TE Connectivity 2.2 kΩ Wirewound Resistor 5 W 5 % EP5W2K2J
- TE Connectivity 3.3 Ω Wirewound Resistor 5 W 5 % SQMW53R3J
- TE Connectivity 6.8 Ω Wirewound Resistor 5 W 5 % SQMW56R8J
- TE Connectivity 33 Ω Wirewound Resistor 5 W 5 % EP5W33RJ
