TE Connectivity 130 Ω Wirewound Resistor 5 W 5 % SQMW5130RJ

This image is representative of the product range

Subtotal (1 box of 500 units)*

PHP14,480.00

(exc. VAT)

PHP16,220.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 500 unit(s) shipping from November 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Box*
500 +PHP28.96PHP14,480.00

*price indicative

RS Stock No.:
163-9072
Mfr. Part No.:
SQMW5130RJ
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Resistance

130Ω

Product Type

Resistor

Resistor Type

Power

Power Rating

5W

Tolerance ±

5%

Packaging

Box

Voltage

350V

Axial/Radial

Radial

Technology

Wirewound

Series

SQM5

Automotive Standard

No

Pin Count

2

Lead Pitch Radial

5mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

250°C

Length

25mm

Width

13mm

Standards/Approvals

No

Height

9mm

Temperature Coefficient

±300 ppm/°C

5W SQM5 Series


TE Connectivity SQ series high power resistors featuring fine non-alkali ceramic cores embodied in ceramic cases and sealed with inorganic silica filler. This provides the SQ series with high insulation resistance, low surface temperature, excellent TCR and an entirely fireproof construction. The SQ series resistors are ideally suited to any application where efficient thermal performance is required.

Flameproof

Power rating of 5W at 70°C

Resistor marked with value

Overload Maximum 700V

Working Voltage 350V

Ideal for small batch production, development and R&D department

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy