TE Connectivity 4.7kΩ Wire Wound Resistor 7W ±5% ER584K7JT
- RS Stock No.:
- 199-6586
- Mfr. Part No.:
- ER584K7JT
- Manufacturer:
- TE Connectivity
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 199-6586
- Mfr. Part No.:
- ER584K7JT
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Resistance | 4.7kΩ | |
| Power Rating | 7W | |
| Tolerance | ±5% | |
| Technology | Wire Wound | |
| Series | ER58 | |
| Maximum Operating Temperature | +200°C | |
| Temperature Coefficient | 0 → +60ppm/°C | |
| Minimum Operating Temperature | -55°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Resistance 4.7kΩ | ||
Power Rating 7W | ||
Tolerance ±5% | ||
Technology Wire Wound | ||
Series ER58 | ||
Maximum Operating Temperature +200°C | ||
Temperature Coefficient 0 → +60ppm/°C | ||
Minimum Operating Temperature -55°C | ||
- COO (Country of Origin):
- IN
Related links
- Vishay 15kΩ Wire Wound Resistor 7W ±5% RWM06221502JR15E1
- Vishay 2Ω Wire Wound Resistor 7W ±5% RWM06222R00JA15E1
- Vishay 1Ω Wire Wound Resistor 7W ±5% RWM06221R00JA15E1
- Vishay 1.2kΩ Wire Wound Resistor 7W ±5% RWM06221201JA15E1
- Vishay 680Ω Wire Wound Resistor 7W ±5% RWM06226800JA15E1
- Vishay 150mΩ Wire Wound Resistor 7W ±5% RWM0622R150JA15E1
- Vishay 4.7kΩ Wire Wound Resistor 7W ±5% RWM06224701JA15E1
- Vishay 47Ω Wire Wound Resistor 7W ±5% RWM062247R0JA15E1
