Vishay 680Ω Wire Wound Resistor 7W ±5% RWM06226800JA15E1
- RS Stock No.:
- 485-2940
- Mfr. Part No.:
- RWM06226800JA15E1
- Manufacturer:
- Vishay
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 485-2940
- Mfr. Part No.:
- RWM06226800JA15E1
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Resistance | 680Ω | |
| Power Rating | 7W | |
| Tolerance | ±5% | |
| Technology | Wire Wound | |
| Series | RWM 6x22 | |
| Temperature Coefficient | ±75ppm/°C | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Resistance 680Ω | ||
Power Rating 7W | ||
Tolerance ±5% | ||
Technology Wire Wound | ||
Series RWM 6x22 | ||
Temperature Coefficient ±75ppm/°C | ||
- COO (Country of Origin):
- CZ
Approvals
CECC 40201-001//002, NFC 83210-001
CECC designation: RB57
CECC designation: RB57
Related links
- Vishay 15kΩ Wire Wound Resistor 7W ±5% RWM06221502JR15E1
- Vishay 47Ω Wire Wound Resistor 7W ±5% RWM062247R0JA15E1
- Vishay 300Ω Wire Wound Resistor 7W ±5% RWM06223000JA15E1
- Vishay 150mΩ Wire Wound Resistor 7W ±5% RWM0622R150JA15E1
- TE Connectivity 4.7kΩ Wire Wound Resistor 7W ±5% ER584K7JT
- Vishay 2Ω Wire Wound Resistor 7W ±5% RWM06222R00JA15E1
- Vishay 1.2kΩ Wire Wound Resistor 7W ±5% RWM06221201JA15E1
- Vishay 4.7kΩ Wire Wound Resistor 7W ±5% RWM06224701JA15E1
